0
0 Itemszł0.00
ex VAT
ex VAT

6mm Inductive Proximity Sensors:

3,482 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
zł224.080
5+
zł219.610
10+
zł215.140
25+
zł210.620
50+
zł206.150
Min: 1 / Mult: 1
Inductive Proximity Sensor
2mm
70°C
M12
-
-
PNP
2mm
12V
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3365841

RoHS

Each
1+
zł59.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
4.5mm
70°C
-
-
-
NPN
4.5mm
10V
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365859

RoHS

Each
1+
zł91.570
10+
zł84.150
25+
zł77.860
75+
zł72.420
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
70°C
-
-
-
DC
7.2mm
10V
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365887

RoHS

Each
1+
zł240.790
10+
zł224.000
25+
zł209.400
Min: 1 / Mult: 1
Inductive Proximity Sensor
22.5mm
70°C
-
-
-
NPN
22.5mm
10V
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365854

RoHS

Each
1+
zł72.330
Min: 1 / Mult: 1
Inductive Proximity Sensor
7.2mm
70°C
-
-
-
NPN
7.2mm
10V
30V
10VDC
30VDC
3-Wire, NPN, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365881

RoHS

Each
1+
zł88.870
10+
zł81.660
Min: 1 / Mult: 1
Inductive Proximity Sensor
13.5mm
70°C
-
-
-
DC
13.5mm
10V
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168449

RoHS

Each
1+
zł234.510
Min: 1 / Mult: 1
Inductive Proximity Sensor
40mm
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
40mm
10V
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168447

RoHS

Each
1+
zł234.510
Min: 1 / Mult: 1
Inductive Proximity Sensor
22mm
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
22mm
10V
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4146075

RoHS

Each
1+
zł361.490
5+
zł354.520
10+
zł347.810
25+
zł341.400
50+
zł335.190
Min: 1 / Mult: 1
Inductive Proximity Sensor
14mm
85°C
M18
-
-
Push Pull, NPN / PNP, SPST-NO / SPST-NC
14mm
10V
30V
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M18 Thread
4 Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICF Series
4285989
Each
1+
zł418.160
5+
zł409.800
10+
zł401.450
25+
zł393.050
50+
zł384.700
Min: 1 / Mult: 1
Inductive Proximity Sensor
10mm
70°C
M30
-
-
PNP
10mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
M12 Connector
Brass
IP67
-25°C
-
4284560
Each
1+
zł506.100
5+
zł495.980
10+
zł485.850
25+
zł475.720
50+
zł465.630
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
5mm
85°C
M18 x 1
-
-
3-Wire / PNP-NO
5mm
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
-
3133286

RoHS

Each
1+
zł167.370
Min: 1 / Mult: 1
-
30mm
-
M30
-
-
NPN
-
12V
48V
-
-
-
-
-
-
-
-
XS Series
2822731

RoHS

Each
1+
zł183.490
5+
zł178.970
10+
zł173.780
25+
zł169.690
50+
zł165.930
More Pricing...
Min: 1 / Mult: 1
-
5mm
-
M18
-
-
PNP
-
12V
24V
-
-
-
-
-
-
-
-
XS Series
3113479

RoHS

Each
1+
zł172.600
Min: 1 / Mult: 1
-
2mm
-
M12
-
-
PNP
-
12V
24V
-
-
-
-
-
-
-
-
XS Series
1974018

RoHS

Each
1+
zł210.580
5+
zł206.360
10+
zł202.140
25+
zł197.960
50+
zł193.740
Min: 1 / Mult: 1
Inductive
-
70°C
M12
-
-
PNP
4mm
12V
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
2218040

RoHS

Each
1+
zł69.840
10+
zł64.020
25+
zł59.120
50+
zł54.900
100+
zł51.230
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M18
-
4mm
NPN-NO
-
10V
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
280732

RoHS

Each
1+
zł351.320
5+
zł345.150
10+
zł339.200
25+
zł333.460
50+
zł322.530
Min: 1 / Mult: 1
Inductive Proximity Sensor
5mm
100°C
M18
-
5mm
NAMUR
-
8V
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254818

RoHS

Each
1+
zł433.820
5+
zł425.120
10+
zł416.470
25+
zł407.780
50+
zł399.130
Min: 1 / Mult: 1
Inductive Proximity Sensor
15mm
70°C
M30
-
-
SPST-NO
15mm
24V
240V
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3725911

RoHS

Each
1+
zł317.390
5+
zł311.060
10+
zł304.680
25+
zł298.350
50+
zł291.980
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M12
-
4mm
PNP
-
10V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
4254715

RoHS

Each
1+
zł247.710
5+
zł242.780
10+
zł237.800
25+
zł232.860
50+
zł227.880
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M12
-
-
PNP
4mm
12V
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3565312

RoHS

Each
1+
zł315.870
5+
zł310.300
10+
zł304.980
25+
zł299.790
50+
zł289.960
Min: 1 / Mult: 1
Inductive Proximity Sensor
2mm
70°C
M12
-
2mm
DC
-
5V
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
zł151.500
5+
zł148.460
10+
zł145.420
25+
zł142.430
50+
zł139.390
Min: 1 / Mult: 1
Inductive Proximity Sensor
4mm
70°C
M12
-
4mm
PNP
4mm
12V
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
530359

RoHS

Each
1+
zł422.930
5+
zł414.490
10+
zł406.010
25+
zł397.570
50+
zł389.080
Min: 1 / Mult: 1
-
10mm
-
M18
-
-
PNP
-
10V
38V
-
-
-
-
-
-
-
-
XS Series
4254740

RoHS

Each
1+
zł259.110
5+
zł253.920
10+
zł248.730
25+
zł243.580
50+
zł238.390
Min: 1 / Mult: 1
Inductive Proximity Sensor
8mm
70°C
M18
-
-
PNP
8mm
12V
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
zł288.770
5+
zł282.990
10+
zł277.210
25+
zł271.430
50+
zł265.690
Min: 1 / Mult: 1
Inductive Proximity Sensor
8mm
70°C
M18
-
-
PNP
8mm
12V
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1-25 of 3482 items
of 140 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account