ex VAT

Magnetoresistive Proximity Sensors:

104 Products Found

Magnetoresistive proximity sensors are ubiquitous in various applications, such as level detection, stroke limit detection in hydraulic cylinders, and biomedical applications. Farnell offers a broad range of magnetoresistive proximity sensors from leading manufacturers, including SICK, FESTO, and TURCK. These sensors operate based on magnetoresistance, which is a change in the electrical resistance of a material in the presence of a magnetic field. Various types of magnetoresistive proximity sensors are available, including anisotropic magnetoresistance (AMR), giant magnetoresistance (GMR), and tunnel magnetoresistance (TMR), with different mounting options and supply voltages ranging from 1.8 V to 100 V. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Housing
No. of Pins
Output Current
Operating Magnetic Force Max
Sensor Output Type
IP Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3437170

RoHS

Each
1+
zł248.430
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP67
SMTO Series
3437199

RoHS

Each
1+
zł175.550
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
3437200

RoHS

Each
1+
zł189.480
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
4284573
Each
1+
zł297.260
5+
zł277.090
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
-
-
-
PNP
IP67
-
4338606

RoHS

Date/Lot Code

Each
1+
zł22.830
10+
zł21.900
25+
zł20.800
50+
zł20.050
100+
zł19.330
More Pricing...
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
1.5µA
-
Push Pull
IP67
54140 Series
2787340
Each
1+
zł110.860
5+
zł103.050
10+
zł99.550
25+
zł97.900
50+
zł96.260
Min: 1 / Mult: 1
-
-
-
100V
Rectangular
-
250mA
-
-
-
-
2311002

RoHS

Each
1+
zł321.690
5+
zł315.280
10+
zł308.820
25+
zł302.410
50+
zł295.950
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Cylindrical
3 Pin
200mA
30G
PNP
IP67
-
3437186

RoHS

Each
1+
zł135.000
10+
zł129.260
Min: 1 / Mult: 1
5V
5VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP68, IP69K
SMT Series
3437185

RoHS

Each
1+
zł138.580
10+
zł132.850
Min: 1 / Mult: 1
5V
5VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP68, IP69K
SMT Series
3437198

RoHS

Each
1+
zł181.590
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
1774802

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
zł193.910
5+
zł178.380
10+
zł164.830
25+
zł157.070
50+
zł149.300
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2308247
Each
1+
zł112.670
5+
zł103.690
10+
zł95.750
25+
zł86.760
50+
zł79.970
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4284563
Each
1+
zł533.410
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
4 Pin
-
-
PNP
IP67
-
4415077

RoHS

Each
1+
zł321.690
5+
zł315.280
10+
zł308.820
25+
zł302.410
50+
zł295.950
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4338605

RoHS

Date/Lot Code

Each
1+
zł21.060
10+
zł20.210
25+
zł19.160
50+
zł18.480
100+
zł17.810
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
1.5µA
-
Push Pull
IP67
54140 Series
4284569
Each
1+
zł366.890
5+
zł342.030
10+
zł336.420
25+
zł330.810
50+
zł324.180
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
-
-
-
PNP
IP68
-
4338604

RoHS

Date/Lot Code

Each
1+
zł19.370
10+
zł18.570
25+
zł17.600
50+
zł16.960
100+
zł16.370
More Pricing...
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
3mA
-
Push Pull
IP67
54100 Series
4284554
Each
1+
zł347.430
5+
zł323.840
10+
zł318.570
25+
zł313.250
50+
zł307.010
Min: 1 / Mult: 1
10V
-
30V
-
Rectangular
-
-
-
-
-
-
4415105

RoHS

Each
1+
zł330.430
5+
zł323.800
10+
zł317.220
25+
zł310.590
50+
zł304.010
Min: 1 / Mult: 1
-
10VDC
-
30VDC
Rectangular
-
-
-
PNP
IP67
-
4284575
Each
1+
zł865.860
5+
zł836.530
10+
zł809.100
25+
zł792.940
50+
zł776.730
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
3 Pin
-
-
PNP
IP67
-
4338603

RoHS

Date/Lot Code

Each
1+
zł17.850
10+
zł17.130
25+
zł16.250
50+
zł15.610
100+
zł15.070
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
3mA
-
Push Pull
IP67
54100 Series
4419659

RoHS

Each
1+
zł626.420
3+
zł592.280
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4419657

RoHS

HONEYWELL / PARTNER STOCK
Each
1+
zł7,895.620
3+
zł7,536.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4357405

RoHS

Each
1+
zł414.780
3+
zł392.160
Min: 1 / Mult: 1
-
-
100V
-
Rectangular
-
-
-
-
-
-
4419660

RoHS

Each
1+
zł743.690
3+
zł703.140
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
1-25 of 104 items
of 5 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account