Infrared Temperature Sensors:
169 Products FoundFind a huge range of Infrared Temperature Sensors at Farnell Poland. We stock a large selection of Infrared Temperature Sensors, including new and most popular products from the world's top manufacturers including: Omega, Banner Engineering, Omron, Optris & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (NETD)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ zł110.780 | Min: 1 / Mult: 1 | 5VDC | 5°C | 50°C | - | 0°C | 50°C | - | - | - | - | - | D6T Series | ||||
Each | 1+ zł566.240 | Min: 1 / Mult: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ zł749.890 | Min: 1 / Mult: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ zł87.570 5+ zł87.520 10+ zł87.480 50+ zł87.440 | Min: 1 / Mult: 1 | 5.5VDC | 5°C | 50°C | - | 0°C | 60°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ zł86.720 5+ zł75.880 10+ zł62.880 50+ zł56.380 100+ zł52.030 More Pricing... | Min: 1 / Mult: 1 | 5.5VDC | 5°C | 50°C | - | 0°C | 60°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ zł291.260 5+ zł254.850 10+ zł211.170 50+ zł189.310 | Min: 1 / Mult: 1 | 5.5VDC | 5°C | 200°C | - | - | - | - | I2C | - | - | - | D6T Series | |||||
Each | 1+ zł86.720 5+ zł75.880 10+ zł62.880 50+ zł56.380 100+ zł52.030 More Pricing... | Min: 1 / Mult: 1 | 5.5VDC | -40°C | 80°C | - | -40°C | 80°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ zł530.710 5+ zł530.670 | Min: 1 / Mult: 1 | 5.5VDC | 0°C | 200°C | - | -10°C | 70°C | - | - | - | - | - | D6T Series | |||||
Each | 1+ zł1,683.400 | Min: 1 / Mult: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ zł2,804.990 | Min: 1 / Mult: 1 | 24VDC | 0°C | 100°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-20 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ zł1,363.900 | Min: 1 / Mult: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ zł1,104.370 | Min: 1 / Mult: 1 | 24VDC | -20°C | 100°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | Fixed 0.95 | OS210 Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ zł9.330 10+ zł8.610 25+ zł7.850 50+ zł7.130 100+ zł6.330 More Pricing... | Min: 1 / Mult: 1 | - | -20°C | 100°C | 25ms | -20°C | 100°C | - | - | - | - | - | - | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ zł38.700 | Min: 1 / Mult: 1 | 5.5VDC | -40°C | 80°C | - | -40°C | 80°C | - | - | - | - | - | D6T Series | ||||
Each | 1+ zł4,342.380 | Min: 1 / Mult: 1 | 24VDC | 0°C | 1300°C | 5ms | 0°C | 70°C | 4mA to 20mA | - | - | 60:1 | 0.1 to 1 (Adjustable) | OSHFV Series | |||||
3865700 | Each | 1+ zł485.980 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ zł18.310 | Min: 1000 / Mult: 1000 | - | -40°C | 105°C | 20ms | -20°C | 100°C | - | - | - | 55° | - | Thermometrics ZTP Series | ||||
Each | 1+ zł1,479.150 | Min: 1 / Mult: 1 | 24VDC | 0°C | 500°C | 150ms | 0°C | 70°C | 4mA to 20mA, 0V to 5V | TTL | - | 20:1 | 0.1 to 1 (Adjustable) | OSAE Series | |||||
3865702 | Each | 1+ zł625.950 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
3865701 | Each | 1+ zł548.180 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
Each | 1+ zł4,616.680 | Min: 1 / Mult: 1 | 28VDC | 0°C | 800°C | 10s | - | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 10V | RS232/485, USB 2.0 | - | 2:1, 15:1 | 0.1 to 1.2 (Adjustable) | OSAO Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ zł10.300 | Min: 1000 / Mult: 1000 | - | -40°C | 105°C | 20ms | -20°C | 100°C | - | - | - | 55° | - | Thermometrics ZTP Series | ||||
BANNER ENGINEERING | Each | 1+ zł1,822.740 3+ zł1,788.730 5+ zł1,737.590 | Min: 1 / Mult: 1 | 30VDC | 0°C | 300°C | 25ms | -20°C | 70°C | - | NPN / PNP | - | 8:1 | Fixed 1 | M18T Series | ||||
BANNER ENGINEERING | Each | 1+ zł2,370.460 3+ zł2,326.110 5+ zł2,259.680 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 14:1 | Fixed 1 | M18T Series | ||||
Each | 1+ zł1,198.610 | Min: 1 / Mult: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series |