There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
1.52m Thermocouple Wire:
131 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3899918 | Each | 1+ zł25.150 | Min: 1 / Mult: 1 | T | 5ft | 1.52m | Solid | 18AWG | - | - | Magnesium Oxide | 0°C | 370°C | OMEGACLAD Series | ||||
3899972 | Each | 1+ zł17.430 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 24AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899827 | Each | 1+ zł46.250 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | - | - | - | Magnesium Oxide | 0°C | 1150°C | OMEGACLAD Series | ||||
3900005 | Each | 1+ zł38.020 | Min: 1 / Mult: 1 | N | 5ft | 1.52m | Solid | 30AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899857 | Each | 1+ zł41.150 | Min: 1 / Mult: 1 | J | 5ft | 1.52m | Solid | 20AWG | - | - | Magnesium Oxide | 0°C | 620°C | OMEGACLAD Series | ||||
3899943 | Each | 1+ zł15.610 | Min: 1 / Mult: 1 | E | 5ft | 1.52m | Solid | 50AWG | - | - | Magnesium Oxide | 0°C | 300°C | OMEGACLAD Series | ||||
3899965 | Each | 1+ zł10.970 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 34AWG | - | - | - | - | - | OMEGACLAD Series | ||||
Each | 1+ zł21.480 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 20AWG | - | - | - | - | - | OMEGACLAD Series | |||||
Each | 1+ zł9.920 | Min: 1 / Mult: 1 | T | 5ft | 1.52m | Solid | 36AWG | - | - | - | - | - | OMEGACLAD Series | |||||
3899947 | Each | 1+ zł12.740 | Min: 1 / Mult: 1 | J | 5ft | 1.52m | Solid | 30AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899847 | Each | 1+ zł15.610 | Min: 1 / Mult: 1 | J | 5ft | 1.52m | Solid | 24AWG | - | - | Magnesium Oxide | 0°C | 520°C | OMEGACLAD Series | ||||
3899936 | Each | 1+ zł10.680 | Min: 1 / Mult: 1 | E | 5ft | 1.52m | Solid | 34AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899868 | Each | 1+ zł28.950 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 18AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899958 | Each | 1+ zł21.480 | Min: 1 / Mult: 1 | J | 5ft | 1.52m | Solid | 34AWG | - | - | Magnesium Oxide | 0°C | 260°C | OMEGACLAD Series | ||||
Each | 1+ zł9.920 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 36AWG | - | - | - | - | - | OMEGACLAD Series | |||||
3899845 | Each | 1+ zł8.480 | Min: 1 / Mult: 1 | J | 5ft | 1.52m | Solid | 30AWG | - | - | Magnesium Oxide | 0°C | 440°C | OMEGACLAD Series | ||||
3899869 | Each | 1+ zł42.790 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | - | - | - | Magnesium Oxide | 0°C | 1150°C | OMEGACLAD Series | ||||
Each | 1+ zł25.570 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 18AWG | - | - | - | - | - | OMEGACLAD Series | |||||
Each | 1+ zł7.850 | Min: 1 / Mult: 1 | E | 5ft | 1.52m | Solid | 50AWG | - | - | - | - | - | OMEGACLAD Series | |||||
3899976 | Each | 1+ zł73.170 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 20AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3900018 | Each | 1+ zł17.640 | Min: 1 / Mult: 1 | T | 5ft | 1.52m | Solid | 24AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899917 | Each | 1+ zł11.900 | Min: 1 / Mult: 1 | T | 5ft | 1.52m | Solid | 30AWG | - | - | Magnesium Oxide | 0°C | 260°C | OMEGACLAD Series | ||||
3899850 | Each | 1+ zł28.150 | Min: 1 / Mult: 1 | J | 5ft | 1.52m | Solid | 18AWG | - | - | Magnesium Oxide | 0°C | 720°C | OMEGACLAD Series | ||||
3899884 | Each | 1+ zł22.830 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 24AWG | - | - | - | - | - | OMEGACLAD Series | ||||
3899975 | Each | 1+ zł27.730 | Min: 1 / Mult: 1 | K | 5ft | 1.52m | Solid | 20AWG | - | - | - | - | - | OMEGACLAD Series |