Continuous Electromagnetic Buzzers:
315 Products FoundFind a huge range of Electromagnetic Buzzers at Farnell Poland. We stock a large selection of Electromagnetic Buzzers, including new and most popular products from the world's top manufacturers including: Pui Audio, Same Sky, Multicomp Pro, Kingstate & Mallory
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Capacitance
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł47.430 3+ zł40.470 15+ zł37.900 | Min: 1 / Mult: 1 | Buzzer | Intermittent | 12VDC | 24VDC | 2kHz | 80dB | 3A | - | - | - | - | Panel | - | - | 12V to 24V | -25°C | 55°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł2.620 200+ zł2.410 400+ zł2.240 800+ zł2.140 | Min: 100 / Mult: 5 | Buzzer | Continuous | 2V | 4.5V | 2.7kHz | 85dBA | 80mA | - | - | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 2V to 4.5V | -40°C | 85°C | - | |||||
Each | 1+ zł5.020 10+ zł4.060 50+ zł3.410 200+ zł2.920 400+ zł2.790 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 2V | 4.5V | 2.73kHz | 85dBA | 100mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł5.740 10+ zł4.600 50+ zł3.870 200+ zł3.050 400+ zł2.910 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 2.5V | 4.5V | 2.7kHz | 85dBA | 120mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.870 200+ zł3.050 400+ zł2.910 800+ zł2.850 | Min: 100 / Mult: 5 | Buzzer | Continuous | 2.5V | 4.5V | 2.7kHz | 85dBA | 120mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł5.230 50+ zł3.540 100+ zł3.270 250+ zł3.030 500+ zł2.900 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 2.5V | 4.5V | 2.73kHz | 85dBA | 100mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.410 200+ zł2.920 400+ zł2.790 800+ zł2.730 | Min: 100 / Mult: 5 | Buzzer | Continuous | 4V | 6V | 4kHz | 85dBA | 100mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 4V to 6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł3.270 250+ zł3.030 500+ zł2.900 1000+ zł2.770 | Min: 100 / Mult: 5 | Buzzer | Continuous | 2.5V | 4.5V | 2.73kHz | 85dBA | 100mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł5.020 10+ zł4.060 50+ zł3.410 200+ zł2.920 400+ zł2.790 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 4V | 6V | 4kHz | 85dBA | 100mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 4V to 6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.870 10+ zł3.100 50+ zł2.620 200+ zł2.410 400+ zł2.240 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 2V | 4.5V | 2.7kHz | 85dBA | 80mA | - | - | - | - | SMD | - | PPS (Polyphenylene Sulfide) | 2V to 4.5V | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ zł2.770 25+ zł2.380 50+ zł2.060 100+ zł1.930 250+ zł1.830 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 4V | 8V | 2.4kHz | 85dBA | 40mA | - | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 8V | -20°C | 70°C | - | ||||
Each | 1+ zł5.400 10+ zł4.300 50+ zł3.650 100+ zł3.360 200+ zł3.120 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 4V | - | 2.73kHz | 80dB | 35mA | - | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4V to 7V | -30°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ zł15.230 25+ zł14.140 50+ zł12.960 100+ zł12.110 250+ zł11.480 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | - | 15V | 2.4kHz | 85dBA | 30mA | Internal | 30mA | - | 10cm | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | - | ||||
IMO PRECISION CONTROLS | Each | 1+ zł3.190 5+ zł2.350 10+ zł2.300 20+ zł2.240 40+ zł2.180 More Pricing... | Min: 1 / Mult: 1 | Speaker | - | 1V | 5V | 2.048kHz | 85dBA | 30mA | - | - | - | - | Through Hole | - | Noryl | 1V to 5V | -20°C | 60°C | - | ||||
Each | 1+ zł5.650 25+ zł4.980 50+ zł4.390 100+ zł4.060 250+ zł3.790 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 1V | 3V | 2.048kHz | 80dB | 15mA | External | - | - | - | Through Hole | - | - | 1V to 3V | -20°C | 70°C | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ zł6.750 50+ zł5.190 100+ zł4.730 250+ zł4.520 500+ zł4.350 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 2.5V | 4.5V | 2.7kHz | 88dB | 90mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2.5V to 4.5V | -40°C | 80°C | - | ||||
MULTICOMP PRO | Each | 1+ zł9.070 25+ zł8.270 50+ zł7.340 100+ zł6.880 250+ zł6.410 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 12VDC | 12VDC | 2.3kHz | 85dBA | 30mA | Internal | - | - | - | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ zł4.200 25+ zł3.720 50+ zł3.270 100+ zł3.020 250+ zł2.810 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Buzzer | 4V | 8V | 2.3kHz | 85dBA | 30mA | - | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | Multicomp Pro Transducers | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł7.130 50+ zł5.020 100+ zł4.850 250+ zł4.640 500+ zł4.430 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 3VDC | - | 2.73kHz | 97dB | 80mA | Internal | - | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 3VDC to 5VDC | -30°C | 70°C | - | |||||
Each | 1+ zł5.230 25+ zł4.770 50+ zł4.260 100+ zł3.950 250+ zł3.700 More Pricing... | Min: 1 / Mult: 1 | - | - | 1V | 30V | 4kHz | 75dB | 1mA | External | - | 10000pF | - | Through Hole | - | Noryl | 1V to 30V | -20°C | 70°C | - | |||||
Each | 1+ zł5.060 10+ zł4.050 50+ zł3.410 100+ zł3.150 200+ zł2.920 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 3VDC | - | 2.4kHz | 87dB | 40mA | - | - | - | - | Surface Mount | - | PPS (Polyphenylene Sulfide) | 3V to 8V | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ zł13.380 25+ zł10.170 50+ zł9.280 100+ zł8.900 250+ zł8.650 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 2V | 4V | 4kHz | 78dB | 100mA | - | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4V | -30°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ zł7.810 25+ zł7.130 50+ zł6.330 100+ zł5.950 250+ zł5.570 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 1V | 3V | 2.4kHz | 80dB | 30mA | External | 30mA | - | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | ||||
MULTICOMP PRO | Each | 1+ zł4.260 25+ zł3.770 50+ zł3.310 100+ zł3.060 250+ zł2.860 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 8V | 4V | 2.3kHz | 85dBA | 30mA | - | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł4.850 250+ zł4.640 500+ zł4.430 1000+ zł4.260 | Min: 100 / Mult: 1 | Buzzer | - | 3VDC | - | 2.73kHz | 97dB | 80mA | Internal | - | - | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 3VDC to 5VDC | -30°C | 70°C | - | |||||