16VDC Piezo Buzzers:
604 Products FoundFind a huge range of Piezo Buzzers at Farnell Poland. We stock a large selection of Piezo Buzzers, including new and most popular products from the world's top manufacturers including: Pui Audio, Kingstate, Mallory, Multicomp Pro & Murata
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ zł18.020 10+ zł16.580 25+ zł15.320 50+ zł13.290 100+ zł12.490 | Min: 1 / Mult: 1 | Buzzer | Single | 6VDC | 110dB | - | 3.2kHz | 12VDC | 30mA | Panel Mount | - | - | 100mm | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 12VDC | -20°C | 70°C | - | ||||
Each | 1+ zł179.220 5+ zł175.050 | Min: 1 / Mult: 1 | Sounder | - | - | 107dB | - | 6kHz | - | - | Panel Mount | - | 1µF | - | - | - | - | 25V p-p | -25°C | 70°C | R11 Series | |||||
2309144 | Each | 1+ zł58.660 10+ zł52.030 20+ zł50.980 | Min: 1 / Mult: 1 | Alarm | Continuous | 6VDC | 80dBA | - | 2.9kHz | 28VDC | 18mA | Panel | Internal | - | 609.6mm | - | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | - | ||||
Each | 1+ zł9.280 10+ zł7.760 50+ zł6.500 200+ zł5.320 400+ zł5.190 | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 100dB | - | 3.2kHz | 14VDC | 70mA | Panel Mount | - | - | 300mm | - | - | PBT (Polybutylene Terephthalate) | 6VDC to 15VDC | -40°C | 80°C | - | |||||
Each | 1+ zł7.430 3+ zł6.710 5+ zł6.250 10+ zł5.740 20+ zł5.190 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 100dB | - | 3.2kHz | 3VDC | 30mA | Through Hole | - | - | 300mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 2VDC to 5VDC | -20°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ zł3.820 200+ zł3.520 | Min: 100 / Mult: 5 | Buzzer | Continuous | - | 90dB | - | 3kHz | 12VDC | 38mA | Surface Mount | - | 35000pF | 100mm | - | - | LCP (Liquid Crystal Polymer) | 18V p-p | -40°C | 105°C | - | |||||
4245922RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł4.770 250+ zł4.260 500+ zł4.180 | Min: 100 / Mult: 5 | Buzzer | Continuous | - | 90dB | - | 4kHz | 12VDC | 10mA | Surface Mount | - | 20000pF | 100mm | - | - | LCP (Liquid Crystal Polymer) | 12V p-p | -40°C | 120°C | - | ||||
Each | 1+ zł4.110 10+ zł3.300 25+ zł3.060 50+ zł2.550 100+ zł2.360 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 105dB | - | 3.3kHz | 40V | 60mA | Panel Mount | External | 50000pF | 100mm | 28AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 5V p-p to 45V p-p | -30°C | 70°C | - | |||||
Each | 1+ zł8.360 10+ zł7.010 50+ zł5.870 100+ zł5.400 200+ zł5.020 | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 85dB | - | 3.5kHz | 5VDC | 15mA | Through Hole | - | - | 100mm | - | - | PPO (Polyphenylene Oxide) | 3VDC to 15VDC | -35°C | 75°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.980 50+ zł3.350 100+ zł3.090 250+ zł2.650 500+ zł2.520 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 67dB | - | 2.7kHz | 3VDC | 5mA | Surface Mount | - | 20000pF | 100mm | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | |||||
Each | 1+ zł49.460 3+ zł41.650 5+ zł38.530 10+ zł35.360 20+ zł32.830 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Siren | - | 100dB | - | 3.1kHz | 5VDC | 85mA | Panel Mount | - | - | 1m | 26AWG | - | PBT (Polybutylene Terephthalate), Glass | 3.3VDC to 5.5VDC | -40°C | 85°C | - | |||||
Each | 1+ zł2.860 10+ zł2.100 25+ zł1.950 50+ zł1.770 100+ zł1.700 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | - | - | 2kHz | 3VDC | - | Through Hole | - | 28000pF | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 75°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł6.580 5+ zł5.320 10+ zł4.730 25+ zł4.110 50+ zł3.820 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 90dB | - | 3kHz | 12VDC | 38mA | Surface Mount | - | 35000pF | 100mm | - | - | LCP (Liquid Crystal Polymer) | 18V p-p | -40°C | 105°C | - | |||||
4245922 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł7.430 50+ zł5.230 100+ zł4.770 250+ zł4.260 500+ zł4.180 | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 90dB | - | 4kHz | 12VDC | 10mA | Surface Mount | - | 20000pF | 100mm | - | - | LCP (Liquid Crystal Polymer) | 12V p-p | -40°C | 120°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł3.090 250+ zł2.650 500+ zł2.520 1000+ zł2.470 | Min: 100 / Mult: 5 | Buzzer | Continuous | - | 67dB | - | 2.7kHz | 3VDC | 5mA | Surface Mount | - | 20000pF | 100mm | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ zł2.720 200+ zł2.530 600+ zł2.410 | Min: 100 / Mult: 5 | Buzzer | Continuous | - | 80dBA | - | 4kHz | 5VDC | 5mA | Surface Mount | - | - | 100mm | - | - | PPS (Polyphenylene Sulfide) | 25V p-p | -30°C | 85°C | - | |||||
Each | 1+ zł2.580 10+ zł1.900 50+ zł1.600 100+ zł1.540 200+ zł1.480 | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 78dB | - | 2kHz | 10V | 10mA | Through Hole | - | - | 100mm | - | - | PBT (Polybutylene Terephthalate) | 10V p-p | -35°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł4.390 10+ zł3.500 50+ zł2.950 100+ zł2.720 200+ zł2.530 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 80dBA | - | 4kHz | 5VDC | 5mA | Surface Mount | - | - | 100mm | - | - | PPS (Polyphenylene Sulfide) | 25V p-p | -30°C | 85°C | - | |||||
Each | 1+ zł7.300 10+ zł6.120 25+ zł5.530 50+ zł5.150 100+ zł4.850 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 85dB | - | 3kHz | 28VDC | 27mA | Through Hole | - | 40000pF | 300mm | - | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 28VDC | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ zł3.220 25+ zł2.650 50+ zł2.390 100+ zł2.220 250+ zł2.090 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 3VDC | 80dBA | - | 4.5kHz | 30VDC | 2mA | Through Hole | - | 7500pF | 100mm | - | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | PIEZZO Transducers | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł6.030 50+ zł4.080 100+ zł3.770 250+ zł3.500 500+ zł3.340 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | - | 70dB | - | - | 25V | 3mA | Surface Mount | - | 0.014µF | 10cm | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -30°C | 70°C | - | |||||
Each | 1+ zł10.720 5+ zł9.660 10+ zł8.950 20+ zł8.140 40+ zł7.510 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Fast Pulse | 4V | 82dB | - | 3.5kHz | 28VDC | 5mA | Panel Mount | - | - | 30cm | 26AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ zł7.810 25+ zł6.840 50+ zł6.160 100+ zł5.740 250+ zł5.400 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 3VDC | 95dB | - | 3.4kHz | 30VDC | - | Through Hole | Internal | - | 30cm | - | - | Noryl | 3VDC to 30VDC | -20°C | 60°C | Multicomp Pro Piezo Indicators | ||||
Each | 1+ zł1.940 50+ zł1.380 100+ zł1.310 250+ zł1.270 500+ zł1.240 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 75dB | - | - | 25V | - | Panel | External | 0.012µF | 10cm | - | - | - | - | -20°C | 70°C | - | |||||
Each | 1+ zł5.530 50+ zł3.730 100+ zł3.440 250+ zł3.190 500+ zł3.050 More Pricing... | Min: 1 / Mult: 1 | Speaker | - | - | - | - | 1.2kHz | 30VDC | - | Wire Leads | - | 0.065µF | - | 30AWG | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -20°C | 70°C | - | |||||