Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ zł10.930 25+ zł10.300 50+ zł9.790 100+ zł9.280 250+ zł8.650 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 23mm | 32ohm | 500mW | 800Hz | 87dB | Round | 0.906" | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | Bare Mount | 1W | 5.2mm | 0.205" | ||||
Each | 1+ zł52.670 5+ zł45.450 | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | 500mW | 730Hz | 84dBA | Round | 1.102" | - | 500Hz | - | 7kHz | Bare Mount | 1W | 5.2mm | 0.205" |