0
0 Itemszł0.00
ex VAT
ex VAT

SPDT (1 Form C) MOSFET Solid State Relays:

1,271 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708432

RoHS

Each
1+
zł10.380
10+
zł8.270
25+
zł7.930
50+
zł6.630
100+
zł6.500
Min: 1 / Mult: 1
SPST
SPST-NO (1 Form A)
AC / DC
-
60V
200mA
SO-4
-
Surface Mount
-
-
25mA
Gull Wing
10ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
1608200

RoHS

Date/Lot Code

Each
1+
zł51.230
5+
zł41.360
10+
zł40.980
20+
zł40.600
50+
zł39.840
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
4A
DIP-6
-
Surface Mount
-
-
25mA
Gull Wing
0.1ohm
-
4kV
-
-
1pF
-
1µA
HEXFET PVG612A
2095723

RoHS

Each
1+
zł7.850
10+
zł6.960
25+
zł6.670
50+
zł6.410
100+
zł6.200
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
900µA
Gull Wing
2.5ohm
-
1.5kV
-
-
1.5pF
-
1µA
PhotoMOS AQY
2395899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.070
10+
zł11.060
25+
zł10.090
50+
zł9.070
100+
zł8.900
Min: 1 / Mult: 1
-
-
-
-
8.4V
10mA
SOP-4
4Pins
Surface Mount
-
-
-
Gull Wing
-
-
4.5kV
-
-40°C
-
100°C
-
-
1175735

RoHS

Each
1+
zł42.030
5+
zł39.750
10+
zł37.470
20+
zł36.040
50+
zł34.560
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
3A
SIP-4
-
Through Hole
-
-
50mA
PC Pin
0.18ohm
-
2.5kV
-
-
0.8pF
-
10µA
PhotoMOS AQZ
2393246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł19.290
5+
zł16.330
10+
zł15.610
20+
zł13.000
50+
zł12.740
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
600mA
SO-4
-
Surface Mount
-
-
20mA
Gull Wing
1ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
2889668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł12.740
5+
zł11.480
10+
zł10.630
20+
zł9.580
50+
zł8.440
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
-
-
-
-
SMD-8
-
Surface Mount
-
-
-
Gull Wing
-
-
5.3kV
-
-
-
-
-
VO1263
2454445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
zł10.550
Min: 1000 / Mult: 1000
-
DPST-NO (2 Form A)
AC / DC
-
60V
200mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
10ohm
-
3.75kV
-
-
0.8pF
-
1µA
ASSR
2395899RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
zł8.900
Min: 100 / Mult: 1
-
-
-
-
8.4V
10mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
-
-
4.5kV
-
-
-
-
-
-
3288447

RoHS

Each
1+
zł21.020
5+
zł19.880
10+
zł18.740
20+
zł17.220
50+
zł15.870
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
DC
-
60V
500mA
DIP-6
-
Through Hole
-
-
50mA
PC Pin
2ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV
3588789

RoHS

Each
1+
zł6.670
10+
zł5.950
25+
zł5.910
50+
zł5.870
100+
zł5.820
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
100mA
SOP-4
-
Surface Mount
-
-
50mA
Gull Wing
35ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY28
3881407

RoHS

Each
1+
zł14.350
5+
zł13.590
10+
zł12.790
20+
zł12.320
50+
zł11.820
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
600V
40mA
SOP-6
-
Surface Mount
-
-
-
Gull Wing
120ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV Series
3881408

RoHS

Each
1+
zł16.880
5+
zł15.950
10+
zł15.020
20+
zł13.840
50+
zł12.740
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
200V
160mA
SOP-6
-
Surface Mount
-
-
-
Gull Wing
15ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV Series
3881409

RoHS

Each
1+
zł19.500
5+
zł18.440
10+
zł17.390
20+
zł15.990
50+
zł14.770
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
200V
50mA
SOP-6
-
Surface Mount
-
-
-
Gull Wing
50ohm
-
1.5kV
-
-
0.8pF
-
10µA
PhotoMOS AQV Series
3881418

RoHS

Each
1+
zł19.500
5+
zł18.440
10+
zł17.390
20+
zł16.840
50+
zł16.290
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
500mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
2454444

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
zł6.750
7500+
zł6.630
15000+
zł6.500
Min: 1500 / Mult: 1500
-
SPST-NO (1 Form A)
AC / DC
-
60V
200mA
SO-4
-
Surface Mount
-
-
-
Gull Wing
10ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
2888540

RoHS

Date/Lot Code

Each
1+
zł8.100
10+
zł7.760
25+
zł7.390
50+
zł7.050
100+
zł5.570
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
140mA
DIP-6
-
Through Hole
-
-
50mA
PC Pin
27ohm
-
5.3kV
-
-
0.4pF
-
500µA
VO1142
2454446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
zł12.830
Min: 1500 / Mult: 1500
-
SPST-NO (1 Form A)
AC / DC
-
60V
600mA
SO-4
-
Surface Mount
-
-
-
Gull Wing
1ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
3270181

RoHS

Each
1+
zł18.400
5+
zł17.390
10+
zł16.370
20+
zł15.070
50+
zł13.880
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
80mA
SOP-8
-
Surface Mount
-
-
-
Gull Wing
50ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW
3881421

RoHS

Each
1+
zł24.270
5+
zł22.960
10+
zł21.650
20+
zł19.920
50+
zł18.360
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
100V
300mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
4ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
3881400

RoHS

Each
1+
zł75.620
5+
zł71.490
10+
zł67.350
20+
zł65.330
50+
zł60.260
Min: 1 / Mult: 1
-
4PST-NO (4 Form A)
AC / DC
-
40V
60mA
SOP-16
-
Surface Mount
-
-
-
Gull Wing
12.5ohm
-
500V
-
-
0.8pF
-
10µA
PhotoMOS AQS Series
3775928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
zł44.230
5+
zł39.540
10+
zł35.700
20+
zł32.240
50+
zł31.610
Min: 1 / Mult: 1
-
DPST-NO
AC / DC
-
400V
120mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
4kV
-
-
1pF
-
1µA
HEXFET PVT422
3881431

RoHS

Each
1+
zł11.060
5+
zł11.010
10+
zł10.970
20+
zł10.930
50+
zł10.890
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
25ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY Series
2781268

RoHS

Each
1+
zł31.350
5+
zł29.670
10+
zł27.980
50+
zł23.720
100+
zł21.650
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
100V
375mA
DIP-8 (4-Pin Used)
-
Surface Mount
-
-
25mA
Gull Wing
5ohm
-
4kV
-
-
1pF
-
-
HEXFET PVA Series
3588784

RoHS

Each
1+
zł4.470
10+
zł4.430
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
50mA
Gull Wing
25ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY28
1-25 of 1271 items
of 51 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account