Digital Multimeters - Hand Held:
319 Products FoundFind a huge range of Digital Multimeters - Hand Held at Farnell Poland. We stock a large selection of Digital Multimeters - Hand Held, including new and most popular products from the world's top manufacturers including: Fluke, Tenma, Beha-amprobe, Multicomp Pro & Extech Instruments
View
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł818.720 3+ zł708.540 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto | 1kV | 1kV | 10A | 10A | 20Mohm | 1 Year | - | |||||
Each | 1+ zł1,128.930 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | - | |||||
Each | 1+ zł240.410 3+ zł208.050 | Min: 1 / Mult: 1 | - | 3.75 | - | 6000 | - | - | 600V | 10A | - | 60Mohm | - | - | |||||
Each | 1+ zł4,701.080 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | |||||
3366768 | Each | 1+ zł211.630 | Min: 1 / Mult: 1 | AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 2000 | Auto | 600V | 600V | - | - | 20Mohm | - | - | ||||
Each | 1+ zł1,363.480 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
2855933 RoHS | Each | 1+ zł1,401.080 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ zł1,123.150 3+ zł1,079.980 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 39999 | Auto | 1kV | 1kV | 10A | 10A | 40Mohm | 1 Year | - | |||||
3651860 | Each | 1+ zł78.070 3+ zł64.440 | Min: 1 / Mult: 1 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 3.5 | - | 1999 | Manual | 250V | 250V | 10A | - | 200Mohm | 1 Year | - | ||||
1895823 | Each | 1+ zł7,735.260 3+ zł7,579.120 5+ zł7,427.200 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | 1kV | 1kV | 1A | 1A | 40Mohm | 3 Years | - | ||||
3558678 | Each | 1+ zł1,374.880 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||
Each | 1+ zł3,662.960 | Min: 1 / Mult: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | 3 Years | U1250 Series | |||||
Each | 1+ zł1,367.280 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł2,237.020 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature | 4.5 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | |||||
Each | 1+ zł4,063.860 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.8 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 500Mohm | Lifetime Warranty | - | |||||
Each | 1+ zł1,959.770 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ zł1,346.180 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 6600 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | U1230 Series | ||||
Each | 1+ zł1,253.340 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł1,413.700 3+ zł1,385.430 5+ zł1,357.150 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ zł3,114.360 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | U1250 Series | ||||
Each | 1+ zł3,733.430 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | Lifetime Warranty | - | |||||
KEYSIGHT TECHNOLOGIES | Each | 1+ zł3,338.020 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł734.280 3+ zł719.590 5+ zł704.910 | Min: 1 / Mult: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 60Mohm | 3 Years | - | |||||
Each | 1+ zł1,063.440 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
1895819 | Each | 1+ zł3,447.740 3+ zł3,378.790 5+ zł3,309.830 | Min: 1 / Mult: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | - |