Current Transformers:
373 Products FoundFind a huge range of Current Transformers at Farnell Poland. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł624.560 | Total:zł624.56 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 800:1 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł8,819.800 | Total:zł8,819.80 Min: 1 / Mult: 1 | - | Summation | - | - | - | - | - | 2.5VA | - | - | - | 210mm | - | 0Hz to 2kHz | Chassis Mount | - | Terminal Block | - | Metering | 3.8kA | - | 630A | SENTRON 5SV8 Series | |||||
Each | 1+ zł399.210 | Total:zł399.21 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 400:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł573.920 | Total:zł573.92 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 1000:5 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł1,379.940 | Total:zł1,379.94 Min: 1 / Mult: 1 | - | Summation | - | - | - | - | - | - | - | - | - | 105mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 1.5kA | - | 250A | SENTRON 5SV8 Series | |||||
Each | 1+ zł616.120 | Total:zł616.12 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 800:1 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł894.640 | Total:zł894.64 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł370.940 | Total:zł370.94 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł393.730 | Total:zł393.73 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł335.910 | Total:zł335.91 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 150:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł393.730 | Total:zł393.73 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 600A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł335.910 | Total:zł335.91 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł370.940 | Total:zł370.94 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 150:1 | - | Class 1 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł393.730 | Total:zł393.73 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 500:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 500A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł393.730 | Total:zł393.73 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 150:1 | - | Class 0.5 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł388.660 | Total:zł388.66 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 200:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł489.520 | Total:zł489.52 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 600:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 600A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł582.360 | Total:zł582.36 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 1200:5 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1.2kA | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł335.910 | Total:zł335.91 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 300:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 300A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł746.940 | Total:zł746.94 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 2500:5 | - | Class 1 | 12.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2.5kA | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł393.730 | Total:zł393.73 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 250:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł371.360 | Total:zł371.36 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł573.920 | Total:zł573.92 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 800:5 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 5A | SENTRON 4NC Series | |||||
Each | 1+ zł704.740 | Total:zł704.74 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 1000:1 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 1A | SENTRON 4NC Series | |||||
Each | 1+ zł393.300 | Total:zł393.30 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | |||||