Current Transformers:
373 Products FoundFind a huge range of Current Transformers at Farnell Poland. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4287503 | Each | 1+ zł318.48 5+ zł309.58 10+ zł289.41 50+ zł283.63 | Total:zł318.48 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4287501 | Each | 1+ zł255.18 5+ zł248.05 10+ zł231.89 50+ zł227.25 | Total:zł255.18 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł590.00 5+ zł573.46 10+ zł536.15 | Total:zł590.00 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 600+ zł7.09 | Total:zł4,254.00 Min: 600 / Mult: 600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł233.58 5+ zł226.45 10+ zł221.51 | Total:zł233.58 Min: 1 / Mult: 1 | - | Modular | - | 250A | 250:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 250A | - | 5A | CT PRO XT SELV Series | |||||
Each | 600+ zł7.09 | Total:zł4,254.00 Min: 600 / Mult: 600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 600+ zł7.09 | Total:zł4,254.00 Min: 600 / Mult: 600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł205.73 | Total:zł205.73 Min: 1 / Mult: 1 | - | Pluggable | - | - | 400:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | |||||
3680044 | CROMPTON - TE CONNECTIVITY | Each | 1+ zł356.93 5+ zł336.76 10+ zł320.13 | Total:zł356.93 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | - | 100:5 | - | Class 3 | 2VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | M3N1 Series | |||
Each | 1+ zł129.55 | Total:zł129.55 Min: 1 / Mult: 1 | - | Pluggable | - | - | 500:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 500A | - | 5A | PACT Series | |||||
Each | 1+ zł211.97 | Total:zł211.97 Min: 1 / Mult: 1 | - | Pluggable | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 200A | - | 5A | PACT Series | |||||
Each | 1+ zł211.97 | Total:zł211.97 Min: 1 / Mult: 1 | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | |||||
Each | 1+ zł112.34 5+ zł96.30 10+ zł87.90 20+ zł76.30 50+ zł74.78 | Total:zł112.34 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | - | 150:5 | - | Class 0.5 | 2.25VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 150A | - | 5A | CTD-1X Series | |||||
Each | 1+ zł360.77 5+ zł339.20 10+ zł322.62 | Total:zł360.77 Min: 1 / Mult: 1 | - | Split Core | - | - | 3000:1 | - | - | - | - | - | - | - | - | - | DIN Rail | - | Connector | - | Metering | 100A | - | 33.3mA | - | |||||
Each | 1+ zł317.18 5+ zł298.23 10+ zł283.63 | Total:zł317.18 Min: 1 / Mult: 1 | - | Split Core | - | - | 3000:1 | - | - | - | - | - | - | - | - | - | DIN Rail | - | Connector | - | Metering | 50A | - | 16.7mA | - | |||||
Each | 1+ zł736.09 | Total:zł736.09 Min: 1 / Mult: 1 | - | Split Core | - | - | 2000:1 | - | - | - | - | - | - | - | - | - | DIN Rail | - | Connector | - | Metering | 250A | - | 125mA | - | |||||
Each | 1+ zł108.41 10+ zł84.82 25+ zł73.64 50+ zł72.29 100+ zł70.94 | Total:zł108.41 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | - | 150:5 | - | Class 0.5 | - | - | - | - | 24mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 150A | - | 5A | CTD-2X Series | |||||
Each | 1+ zł221.55 5+ zł210.45 10+ zł199.40 | Total:zł221.55 Min: 1 / Mult: 1 | Current | - | - | - | - | - | - | - | - | ± 1% | Split-Core | - | 10A, 20A, 50A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT40 Series | |||||
Each | 1+ zł148.76 5+ zł141.33 10+ zł133.86 | Total:zł148.76 Min: 1 / Mult: 1 | Voltage | - | - | - | - | - | - | - | - | ± 1% | Solid-Core | - | 10A, 20A, 50A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT40 Series | |||||
Each | 1+ zł223.70 5+ zł212.60 10+ zł201.38 | Total:zł223.70 Min: 1 / Mult: 1 | Current | - | - | - | - | - | - | - | - | ± 1% | Split-Core | - | 100A, 150A, 200A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT50 Series | |||||
SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ zł681.57 | Total:zł681.57 Min: 1 / Mult: 1 | - | Split Core | - | - | - | - | - | - | - | - | - | - | - | 50Hz / 60Hz | PC Board | - | Wire Leaded | - | Metering | 400A | - | - | LVCT PowerLogic Series | ||||
Each | 1+ zł184.54 5+ zł175.34 10+ zł166.14 | Total:zł184.54 Min: 1 / Mult: 1 | Current | - | - | - | - | - | - | - | - | ± 1% | Solid-Core | - | 10A, 20A, 50A | - | - | Panel Mount | - | -30°C | - | - | 70°C | - | CCT40 Series | |||||
4352175 | INSTRUMENT TRANSFORMER | Each | 1+ zł353.85 | Total:zł353.85 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | - | - | 200:5 | - | Class 1 | 4VA | - | - | - | 26.7mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | AL Series | |||