Fast free delivery
over 199 zł
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Current Transformers:
373 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł151.030 5+ zł121.490 10+ zł105.460 25+ zł103.560 50+ zł101.620 | Total:zł151.03 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-3X Series | |||||
Each | 1+ zł156.600 5+ zł125.970 10+ zł109.300 25+ zł107.310 50+ zł105.330 | Total:zł156.60 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | - | 600:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 600A | - | 5A | CTD-3X Series | |||||
BROYCE CONTROL | Each | 1+ zł249.950 5+ zł244.970 10+ zł239.950 | Total:zł249.95 Min: 1 / Mult: 1 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 70mm | - | - | Surface Mount | - | Cable | - | Detection of Leakage Current in Relays | 160A | - | - | - | ||||
4825118 | BROYCE CONTROL | Each | 1+ zł6,456.600 | Total:zł6,456.60 Min: 1 / Mult: 1 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | - | - | - | Bracket Mount | - | - | - | Earth Leakage Relays | 2.5kA | - | - | - | |||
Each | 1+ zł99.380 10+ zł77.770 25+ zł67.480 50+ zł66.250 100+ zł65.030 | Total:zł99.38 Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | - | 160:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 160A | - | 5A | CTD-1X Series | |||||
Each | 1+ zł517.750 5+ zł410.270 10+ zł402.840 25+ zł395.370 50+ zł387.480 | Total:zł517.75 Min: 1 / Mult: 1 | - | Split Core | - | - | 150:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 150A | - | 5A | CTA Series | |||||
4825114 | BROYCE CONTROL | Each | 1+ zł888.140 | Total:zł888.14 Min: 1 / Mult: 1 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 160mm | - | - | Surface Mount | - | Lug | - | Earth Leakage Relays | 320A | - | - | - | |||
CARLO GAVAZZI | Each | 1+ zł246.830 5+ zł221.130 10+ zł216.700 | Total:zł246.83 Min: 1 / Mult: 1 | - | 1-Phase | - | - | - | - | - | 100mW | - | - | - | 10.5mm | - | 40Hz to 1kHz | Chassis Mount | - | Wire Leaded | - | Metering | 20A | - | - | MI Series | ||||
Each | 1+ zł586.710 5+ zł464.920 10+ zł456.480 25+ zł448.000 50+ zł439.050 | Total:zł586.71 Min: 1 / Mult: 1 | - | Split Core | - | - | 200:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | CTA Series | |||||
Each | 1+ zł548.430 5+ zł434.580 10+ zł426.730 25+ zł418.840 50+ zł410.480 | Total:zł548.43 Min: 1 / Mult: 1 | - | Split Core | - | - | 100:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 100A | - | 5A | CTA Series | |||||
4825115 | BROYCE CONTROL | Each | 1+ zł1,095.600 | Total:zł1,095.60 Min: 1 / Mult: 1 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 210mm | - | - | Surface Mount | - | Lug | - | Earth Leakage Relays | 400A | - | - | - | |||
4825116 | BROYCE CONTROL | Each | 1+ zł2,365.230 | Total:zł2,365.23 Min: 1 / Mult: 1 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 300mm | - | - | Surface Mount | - | Lug | - | Earth Leakage Relays | 630A | - | - | - | |||
Each | 1+ zł645.960 5+ zł560.630 10+ zł540.240 25+ zł529.440 50+ zł518.640 | Total:zł645.96 Min: 1 / Mult: 1 | - | Split Core | - | - | 200:5 | - | Class 3 | - | - | - | - | 35.7mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | CTA Series | |||||
BROYCE CONTROL | Each | 1+ zł146.810 5+ zł143.860 10+ zł140.950 | Total:zł146.81 Min: 1 / Mult: 1 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 35mm | - | - | Surface Mount | - | Cable | - | Detection of Leakage Current in Relays | 65A | - | - | - | ||||
Each | 1+ zł3,467.070 | Total:zł3,467.07 Min: 1 / Mult: 1 | - | Summation | - | - | - | - | - | - | - | - | - | 210mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 3.6kA | - | 630A | SENTRON 5SV8 Series | |||||
Each | 1+ zł684.740 5+ zł671.020 | Total:zł684.74 Min: 1 / Mult: 1 | - | 1-Phase Bushing Type | - | - | 2000:1 | - | Class 1 | 12.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2kA | - | 1A | SENTRON 4NC Series | |||||
CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł1,688.130 3+ zł1,605.120 | Total:zł1,688.13 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
OMRON / PARTNER STOCK | Each | 1+ zł581.010 3+ zł549.320 | Total:zł581.01 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | 5.8mm | - | 50Hz / 60Hz | Chassis Mount | - | Quick Connect | - | E5GN Temperature Controller | - | - | - | - | ||||
CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł1,514.090 3+ zł1,324.830 | Total:zł1,514.09 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł1,734.550 3+ zł1,699.860 | Total:zł1,734.55 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł2,233.900 3+ zł1,954.660 | Total:zł2,233.90 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CARLO GAVAZZI / PARTNER STOCK | Each | 2+ zł320.300 6+ zł280.250 | Total:zł640.60 Min: 2 / Mult: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł1,688.130 3+ zł1,605.120 | Total:zł1,688.13 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł1,020.440 3+ zł970.260 | Total:zł1,020.44 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4776727 RoHS | CARLO GAVAZZI / PARTNER STOCK | Each | 1+ zł1,796.620 3+ zł1,572.030 | Total:zł1,796.62 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||