Fast free delivery
over 199 zł
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Current Transformers:
373 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł520.120 | Total:zł520.12 Min: 1 / Mult: 1 | - | Split Core | - | 400A | 400:5 | 50Hz | Class 1 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 5A | 855 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ zł241.850 5+ zł239.150 10+ zł236.400 50+ zł218.300 | Total:zł241.85 Min: 1 / Mult: 1 | - | - | - | 50A | - | - | - | - | - | - | - | 5.8mm | - | - | Chassis Mount | - | Fast-on | - | Metering | - | - | - | - | ||||
Each | 1+ zł79.550 5+ zł68.150 10+ zł62.250 20+ zł54.020 50+ zł52.920 | Total:zł79.55 Min: 1 / Mult: 1 | - | Molded Case | - | 40A | 40:5 | - | Class 3 | 1VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 40A | - | 5A | 13 Series | |||||
Each | 1+ zł152.000 5+ zł148.970 10+ zł145.930 20+ zł142.890 | Total:zł152.00 Min: 1 / Mult: 1 | - | Pluggable | - | 50A | 50:1 | 50Hz | Class 3 | 1.25VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 1A | 855 Series | |||||
Each | 1+ zł246.950 5+ zł242.020 10+ zł237.080 25+ zł232.140 50+ zł227.200 | Total:zł246.95 Min: 1 / Mult: 1 | - | Split Core | - | 100A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | |||||
Each | 1+ zł46.800 10+ zł39.670 25+ zł35.910 50+ zł31.690 100+ zł31.060 | Total:zł46.80 Min: 1 / Mult: 1 | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | 50A | - | - | CT Series | |||||
Each | 1+ zł85.540 10+ zł72.500 25+ zł65.710 50+ zł57.980 100+ zł56.800 | Total:zł85.54 Min: 1 / Mult: 1 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 11mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 60A | - | - | MR Series | |||||
Each | 1200+ zł46.800 | Total:zł56,160.00 Min: 1200 / Mult: 1200 | - | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | 100A | - | - | CT Series | |||||
Each | 1+ zł351.020 5+ zł287.210 10+ zł263.290 25+ zł243.030 50+ zł225.690 | Total:zł351.02 Min: 1 / Mult: 1 | - | Split Core | - | - | - | - | Class 0.5 | - | 50Hz | - | - | - | - | 50Hz / 60Hz | 0 | - | Wire Leaded | - | Metering | - | - | - | 0 | |||||
Each | 1+ zł46.800 10+ zł39.670 25+ zł35.910 50+ zł31.690 100+ zł31.060 | Total:zł46.80 Min: 1 / Mult: 1 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 7.4mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | |||||
3257877 | Each | 1+ zł166.520 5+ zł133.940 10+ zł116.260 | Total:zł166.52 Min: 1 / Mult: 1 | - | Bus-bar | - | - | 100:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 100A | - | 5A | PACT Series | ||||
3257875 | Each | 1+ zł166.520 5+ zł133.940 10+ zł116.260 | Total:zł166.52 Min: 1 / Mult: 1 | - | Bus-bar | - | - | 50:5 | - | Class 1 | 1.25VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 50A | - | 5A | PACT Series | ||||
Each | 1+ zł247.460 5+ zł199.060 10+ zł172.770 20+ zł169.310 | Total:zł247.46 Min: 1 / Mult: 1 | - | Split Core | - | 25A | - | 50Hz | Class 1 | - | 400Hz | - | - | 10.2mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 25A | - | - | SCT-0400 Series | |||||
Each | 1+ zł246.410 5+ zł195.260 10+ zł191.330 20+ zł187.450 | Total:zł246.41 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | |||||
Each | 1+ zł369.800 5+ zł302.570 10+ zł277.340 25+ zł256.030 50+ zł237.710 | Total:zł369.80 Min: 1 / Mult: 1 | - | Split Core | - | - | - | - | Class 0.5 | - | 50Hz | - | - | - | - | 50Hz / 60Hz | 0 | - | Wire Leaded | - | Metering | 1kA | - | - | 0 | |||||
SCHNEIDER ELECTRIC | Each | 1+ zł251.010 5+ zł219.610 10+ zł181.970 | Total:zł251.01 Min: 1 / Mult: 1 | - | Split Core | 25:1 | 125A | 125:5 | - | - | - | - | - | - | 21mm | - | - | DIN Rail | - | Screw | - | Metering & Protection | 125A | - | 5A | PowerLogic Series | ||||
CARLO GAVAZZI | Each | 1+ zł293.800 5+ zł232.820 10+ zł228.180 | Total:zł293.80 Min: 1 / Mult: 1 | - | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | - | - | 35mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | ||||
3257879 | PHOENIX CONTACT | Each | 1+ zł169.390 | Total:zł169.39 Min: 1 / Mult: 1 | - | Bus-bar | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 200A | - | 5A | PACT Series | |||
Each | 1+ zł746.940 | Total:zł746.94 Min: 1 / Mult: 1 | - | Split Core | - | 1kA | 1:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 1kA | - | 1A | 855 Series | |||||
Each | 1+ zł35.360 10+ zł29.960 25+ zł27.180 50+ zł23.970 100+ zł23.510 | Total:zł35.36 Min: 1 / Mult: 1 | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 5.5mm | - | - | Through Hole | - | PC Pin | - | Metering & Protection | - | - | - | CT Series | |||||
Each | 30+ zł410.990 | Total:zł12,329.70 Min: 30 / Mult: 30 | - | Split Core | - | - | - | - | Class 0.5 | - | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | - | Metering | - | - | - | ART Series | |||||
Each | 1+ zł79.550 5+ zł68.150 10+ zł62.250 20+ zł54.020 50+ zł52.920 | Total:zł79.55 Min: 1 / Mult: 1 | - | Molded Case | - | 60A | 60:5 | - | Class 1 | 1VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | 13 Series | |||||
Each | 1+ zł133.310 5+ zł107.230 10+ zł93.090 20+ zł91.410 50+ zł89.680 | Total:zł133.31 Min: 1 / Mult: 1 | - | Molded Case | 4:1 | 20A | 20:5 | - | Class 1 | 2.5VA | - | - | - | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 20A | - | 5A | 16 Series | |||||
Each | 1+ zł301.100 5+ zł238.600 10+ zł233.830 | Total:zł301.10 Min: 1 / Mult: 1 | - | Split Core | 250:05:00 | 250A | 250:5 | - | Class 1 | 2VA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 250A | - | 5A | Micro 19 Series | |||||
Each | 1+ zł301.100 5+ zł238.600 10+ zł233.830 | Total:zł301.10 Min: 1 / Mult: 1 | - | Split Core | 150:5 | 150A | 150:5 | - | Class 1 | 500mVA | - | - | - | 19mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 150A | - | 5A | Micro 19 Series | |||||