Current Transformers:
372 Products FoundFind a huge range of Current Transformers at Farnell Poland. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł611.900 | Total:zł611.90 Min: 1 / Mult: 1 | - | Split Core | - | 400A | 400:1 | 50Hz | Class 0.5 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 1A | 855 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ zł260.460 5+ zł206.400 10+ zł202.260 | Total:zł260.46 Min: 1 / Mult: 1 | - | Split Core | - | - | 200:5 | - | Class 1 | 1VA | - | - | - | 18.5mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 200A | - | 5A | MSC2 Series | ||||
Each | 1+ zł253.160 5+ zł248.090 10+ zł243.030 | Total:zł253.16 Min: 1 / Mult: 1 | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT MAX SELV Series | |||||
Each | 1+ zł128.080 5+ zł125.500 10+ zł122.970 20+ zł120.400 | Total:zł128.08 Min: 1 / Mult: 1 | - | Pluggable | - | 600A | 600:5 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | |||||
Each | 1+ zł120.270 5+ zł117.860 10+ zł115.460 20+ zł113.050 | Total:zł120.27 Min: 1 / Mult: 1 | - | Pluggable | - | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 5A | 855 Series | |||||
Each | 1+ zł611.900 | Total:zł611.90 Min: 1 / Mult: 1 | - | Split Core | - | 600A | 600:5 | 50Hz | Class 0.5 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 600A | - | 5A | 855 Series | |||||
Each | 1+ zł148.920 5+ zł145.930 10+ zł142.970 20+ zł139.980 | Total:zł148.92 Min: 1 / Mult: 1 | - | Pluggable | - | 100A | 100:1 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 1A | 855 Series | |||||
Each | 1+ zł152.000 5+ zł148.970 10+ zł145.930 20+ zł142.890 | Total:zł152.00 Min: 1 / Mult: 1 | - | Pluggable | - | 600A | 600:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 1A | 855 Series | |||||
Each | 1+ zł250.670 5+ zł242.950 10+ zł237.750 | Total:zł250.67 Min: 1 / Mult: 1 | - | Modular | - | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT MAX SELV Series | |||||
Each | 80+ zł158.930 | Total:zł12,714.40 Min: 80 / Mult: 80 | - | Split Core | 1:1000 | 75A | - | - | Class 1 | - | - | - | - | 0 | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 0 | - | 0 | 0 | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ zł361.570 | Total:zł361.57 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | 12mm | - | - | Chassis Mount | - | PC Pin | - | Metering | - | - | - | E54 Series | ||||
Each | 1+ zł784.920 | Total:zł784.92 Min: 1 / Mult: 1 | - | Split Core | - | - | - | - | Class 0.5 | - | - | - | - | - | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 4kA | - | - | 855 | |||||
3907360 | Each | 1+ zł239.150 | Total:zł239.15 Min: 1 / Mult: 1 | - | Rectangular | - | - | 300:5 | - | Class 1 | 40VA | - | - | - | 41.5mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 300A | - | 5A | MFO Series | ||||
3870803 | Each | 1+ zł294.940 | Total:zł294.94 Min: 1 / Mult: 1 | - | - | - | - | 400:5 | - | Class 1 | 40VA | - | - | - | 41.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 400A | - | 5A | MFO Series | ||||
3907361 | Each | 1+ zł930.970 | Total:zł930.97 Min: 1 / Mult: 1 | - | Toroidal | - | - | 2500:5 | - | Class 1 | 40VA | - | - | - | 110mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 2.5kA | - | 5A | RCT Series | ||||
3870801 | Each | 1+ zł239.150 | Total:zł239.15 Min: 1 / Mult: 1 | - | - | - | - | 100:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | MFO Series | ||||
3870802 | Each | 1+ zł239.150 | Total:zł239.15 Min: 1 / Mult: 1 | - | - | - | - | 150:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 150A | - | 5A | MFO Series | ||||
Each | 1+ zł135.210 5+ zł131.030 10+ zł128.200 | Total:zł135.21 Min: 1 / Mult: 1 | - | Modular | - | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | CT PRO XT Series | |||||
Each | 1+ zł123.310 5+ zł120.860 10+ zł118.370 20+ zł115.920 | Total:zł123.31 Min: 1 / Mult: 1 | - | Pluggable | - | 50A | 50:5 | 50Hz | Class 3 | 1.25VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 5A | 855 Series | |||||
CARLO GAVAZZI | Each | 1+ zł400.390 5+ zł317.300 10+ zł310.970 | Total:zł400.39 Min: 1 / Mult: 1 | - | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | - | - | 70mm | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | ||||
2813560 | Each | 1+ zł2,146.210 | Total:zł2,146.21 Min: 1 / Mult: 1 | - | Ground-Fault | 8.334028 | 12.5A | - | 50Hz | Class 3 | 25VA | 400Hz | - | - | 160mm | - | 50Hz to 400Hz | Chassis Mount | - | Stud | - | Metering & Protection | 12.5A | - | 62.5mA | SE-CS10 Series | ||||
CARLO GAVAZZI | Each | 1+ zł681.780 | Total:zł681.78 Min: 1 / Mult: 1 | - | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | - | - | 120mm | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | ||||
Each | 1+ zł205.050 | Total:zł205.05 Min: 1 / Mult: 1 | - | Split Core | 1:1000 | 75A | - | - | Class 1 | - | - | - | - | 0 | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 0 | - | - | ATO | |||||
Each | 1+ zł291.810 5+ zł238.770 10+ zł218.890 25+ zł202.050 50+ zł187.620 | Total:zł291.81 Min: 1 / Mult: 1 | - | Split Core | 1:1000 | 100A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | - | 0 | |||||
3680056 | CROMPTON - TE CONNECTIVITY | Each | 1+ zł89.630 5+ zł76.850 10+ zł70.180 20+ zł60.890 50+ zł59.670 | Total:zł89.63 Min: 1 / Mult: 1 | - | Molded Case | - | - | 100:5 | - | Class 1 | 3.75VA | - | - | - | 21mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 100A | - | 5A | XL1B Series | |||