Transformer Cores:
853 Products FoundFind a huge range of Transformer Cores at Farnell Poland. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Ferroxcube, Fair-rite, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ zł30.470 3+ zł26.630 5+ zł22.750 10+ zł18.910 20+ zł16.330 More Pricing... | Total:zł30.47 Min: 1 / Mult: 1 | PM | - | - | P36/22 | N30 | - | TDK B65611 Series Coil Formers | 53.5mm | 213mm² | 15.2µH | B65611 Series | |||||
Each | 1+ zł40.220 3+ zł35.790 5+ zł31.310 10+ zł26.880 20+ zł25.400 More Pricing... | Total:zł40.22 Min: 1 / Mult: 1 | ETD | - | - | ETD59/31/22 | N87 | - | SMPS Transformers | 139mm | 368mm² | 250nH | B66397 Series | |||||
1 Pair | 1+ zł10.170 10+ zł7.010 50+ zł5.280 200+ zł5.110 400+ zł4.940 More Pricing... | Total:zł10.17 Min: 1 / Mult: 1 | RM | - | - | RM4 | N49 | - | Compact Transformers | 17.3mm | 14.5mm² | 950nH | B65803 Series | |||||
Each | 1+ zł10.630 10+ zł7.340 50+ zł5.490 100+ zł5.280 200+ zł5.060 More Pricing... | Total:zł10.63 Min: 1 / Mult: 1 | I | - | - | 23.2mm x 12.5mm x 2.1mm | N49 | - | Transformers | 26.6mm | 50.3mm² | 2.6µH | B66482 Series | |||||
Each | 1+ zł5.360 50+ zł3.070 100+ zł2.900 250+ zł2.750 1000+ zł2.610 More Pricing... | Total:zł5.36 Min: 1 / Mult: 1 | Multi-Aperture | - | - | 13.3mm x 7.5mm x 27mm | 67 | - | Baluns, Broadband Transformers, Airbags | - | - | 600nH | - | |||||
Each | 1+ zł11.390 5+ zł9.620 10+ zł7.810 25+ zł6.630 50+ zł5.820 More Pricing... | Total:zł11.39 Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | SMPS Transformers | 92.2mm | 125mm² | 100nH | B66363 Series | |||||
Each | 1+ zł72.840 3+ zł68.030 5+ zł63.260 10+ zł58.450 20+ zł53.680 More Pricing... | Total:zł72.84 Min: 1 / Mult: 1 | Toroid | - | - | 58.3mm x 40.8mm x 17.6mm | T37 | - | Inductors / Transformers | 152.4mm | 152.4mm² | 7.16µH | B64290L0040 Series | |||||
1 Pair | 1+ zł8.860 10+ zł6.120 50+ zł4.600 100+ zł3.710 200+ zł3.410 More Pricing... | Total:zł8.86 Min: 1 / Mult: 1 | RM | - | - | RM4/I | N30 | - | Inductors / Transformers | 22mm | 13mm² | 1.9µH | B65803 Series | |||||
Each | 5+ zł2.540 50+ zł1.650 250+ zł1.380 500+ zł1.230 1000+ zł1.160 More Pricing... | Total:zł12.70 Min: 5 / Mult: 5 | EF | - | - | E16/8/5 | N87 | - | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | |||||
Each | 1+ zł12.910 10+ zł8.860 50+ zł6.630 100+ zł6.500 200+ zł6.370 More Pricing... | Total:zł12.91 Min: 1 / Mult: 1 | Planar ELP | - | - | ELP32/6/20 | N49 | - | Transformers | 41.4mm | 130mm² | 3.9µH | B66287 Series | |||||
1 Pair | 1+ zł18.530 10+ zł12.620 50+ zł11.860 100+ zł11.140 200+ zł10.380 More Pricing... | Total:zł18.53 Min: 1 / Mult: 1 | PM | - | - | P18/11 | T38 | - | TDK B65652 Series Coil Former | 26.6mm | 46.7mm² | 12.6µH | B65651 Series | |||||
1 Pair | 1+ zł20.260 10+ zł13.800 50+ zł13.040 100+ zł12.240 200+ zł11.480 More Pricing... | Total:zł20.26 Min: 1 / Mult: 1 | PM | - | - | P22/13 | T38 | - | TDK B65662 Series Coil Former | 33.2mm | 72.6mm² | 16µH | B65661 Series | |||||
Each | 5+ zł1.940 50+ zł1.060 250+ zł0.830 500+ zł0.720 1500+ zł0.720 More Pricing... | Total:zł9.70 Min: 5 / Mult: 5 | Toroid | - | - | 10mm x 6mm x 4mm | T37 | - | Transformers | 24.07mm | 7.83mm² | 2.66µH | B64290L0038 Series | |||||
1 Pair | 1+ zł145.460 3+ zł138.500 5+ zł131.540 10+ zł124.530 20+ zł117.570 More Pricing... | Total:zł145.46 Min: 1 / Mult: 1 | PM | - | - | P59/36 | N48 | - | Transformers | 88mm | 485mm² | 12.5µH | B65691 Series | |||||
1 Pair | 1+ zł25.740 5+ zł21.560 10+ zł17.390 25+ zł14.640 50+ zł14.390 More Pricing... | Total:zł25.74 Min: 1 / Mult: 1 | PQ | - | - | PQ26/25 | N97 | - | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 4.65µH | B65877A Series | |||||
Each | 1+ zł5.990 10+ zł3.890 25+ zł3.240 50+ zł2.890 100+ zł2.740 More Pricing... | Total:zł5.99 Min: 1 / Mult: 1 | ETD | - | - | ETD29/16/10 | N27 | - | SMPS Transformers | 70.4mm | 76mm² | 201nH | B66358 Series | |||||
Each | 1+ zł17.340 50+ zł14.140 100+ zł11.940 250+ zł10.930 500+ zł10.210 More Pricing... | Total:zł17.34 Min: 1 / Mult: 1 | Planar ER | - | - | ER32/5/21 | N97 | - | Transformers | 38.3mm | 100.5mm² | 5µH | B66501 Series | |||||
1 Set | 1+ zł13.930 5+ zł11.730 10+ zł9.540 25+ zł8.100 50+ zł7.130 More Pricing... | Total:zł13.93 Min: 1 / Mult: 1 | RM | - | - | RM8 | N41 | - | Transformers | 38mm | 64mm² | 250nH | B65811 Series | |||||
1 Pair | 1+ zł5.110 50+ zł2.700 100+ zł2.380 250+ zł2.300 500+ zł2.220 More Pricing... | Total:zł5.11 Min: 1 / Mult: 1 | EP | - | - | EP10 | N30 | - | High Inductance Transformers | 19.2mm | 11.3mm² | 2µH | B65841 Series | |||||
1 Set | 1+ zł33.040 5+ zł27.640 10+ zł22.240 20+ zł20.470 40+ zł18.690 More Pricing... | Total:zł33.04 Min: 1 / Mult: 1 | PQ | - | - | PQ32/30 | N95 | - | Inductors / Transformers | 67.8mm | 153.8mm² | 100nH | B65879Q Series | |||||
1 Pair | 1+ zł23.210 5+ zł19.500 10+ zł15.740 25+ zł13.250 50+ zł12.960 More Pricing... | Total:zł23.21 Min: 1 / Mult: 1 | PM | - | - | P26/16 | N30 | - | TDK B65672 Series Coil Former | 40mm | 108mm² | 9.7µH | B65671 Series | |||||
1 Set | 1+ zł14.560 10+ zł9.960 50+ zł7.430 100+ zł7.170 200+ zł6.920 More Pricing... | Total:zł14.56 Min: 1 / Mult: 1 | PM | - | - | P14/8 | N48 | - | TDK B65542 Series Coil Former | 20mm | 25mm² | 250nH | B65541 Series | |||||
Each | 1+ zł5.700 50+ zł3.430 100+ zł3.240 250+ zł3.060 500+ zł2.910 More Pricing... | Total:zł5.70 Min: 1 / Mult: 1 | Multi-Aperture | - | - | 19.45mm x 9.5mm x 12.7mm | 43 | - | Baluns, Broadband Transformers, Airbags | - | - | - | - | |||||
1 Set | 1+ zł45.110 5+ zł37.560 10+ zł30.000 20+ zł29.120 40+ zł28.270 More Pricing... | Total:zł45.11 Min: 1 / Mult: 1 | RM | - | - | RM14 | N41 | - | Power Transformers | 70mm | 200mm² | 250nH | B65887 Series | |||||
1 Set | 1+ zł12.360 10+ zł8.480 50+ zł6.290 100+ zł6.120 200+ zł5.910 More Pricing... | Total:zł12.36 Min: 1 / Mult: 1 | P | - | - | P14/8 | M33 | - | Inductors / Transformers | 20mm | 25mm² | 100nH | B65541 Series | |||||