Transformer Cores:
841 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ zł2.310 100+ zł1.560 500+ zł1.290 1000+ zł1.000 1800+ zł0.990 More Pricing... | EF | E25/13/7 | N87 | TDK B66208 Series Coil Former | 57.5mm | 52.5mm² | 91nH | B66317 Series | ||||||
Each | 1+ zł4.680 5+ zł3.760 10+ zł3.290 25+ zł2.590 50+ zł2.250 | Toroid | 9.5mm x 4.75mm x 3.175mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 44 MATERIAL Series | ||||||
Each | 5+ zł2.700 50+ zł1.850 250+ zł1.610 500+ zł1.470 1500+ zł1.440 | Toroid | 5.84mm x 3.04mm x 1.52mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 44 MATERIAL Series | ||||||
Each | 1+ zł4.430 5+ zł4.350 | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ zł6.540 5+ zł5.530 10+ zł4.520 20+ zł4.300 40+ zł4.130 | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ zł12.410 10+ zł8.520 25+ zł7.260 50+ zł6.370 100+ zł6.330 More Pricing... | ETD | ETD44/22/15 | N87 | - | 103mm | 173mm² | 3.5µH | B66365 Series | ||||||
Each | 1+ zł35.530 5+ zł30.130 10+ zł28.270 25+ zł27.470 50+ zł26.670 More Pricing... | Toroid | TX36 | 4C65 | - | 89.7mm | 97.5mm² | 170nH | - | ||||||
Each | 1+ zł10.170 10+ zł6.160 50+ zł5.400 200+ zł5.020 400+ zł4.940 More Pricing... | ETD | ETD39/20/13 | N87 | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | ||||||
Each | 1+ zł3.220 50+ zł1.840 100+ zł1.630 250+ zł1.370 500+ zł1.190 More Pricing... | E | EF20 | N87 | B66311 | 46.3mm | 31.9mm² | 1.4µH | B66311 Series | ||||||
Each | 1+ zł15.020 10+ zł12.740 50+ zł11.940 100+ zł11.270 200+ zł10.550 More Pricing... | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ zł40.340 5+ zł37.810 10+ zł35.280 20+ zł32.750 40+ zł30.220 More Pricing... | E | E70/33/32 | N87 | - | 149mm | 683mm² | 9.7µH | B66371 Series | ||||||
Each | 1+ zł52.200 5+ zł44.270 10+ zł41.570 25+ zł39.160 50+ zł36.710 More Pricing... | E | E71 | 3F3 | - | 149mm | 683mm² | 10µH | - | ||||||
Each | 5+ zł2.160 50+ zł1.850 250+ zł1.580 500+ zł1.490 1500+ zł1.400 More Pricing... | Toroid | TX10 | 3E6 | - | 24.1mm | 7.8mm² | 4.085µH | - | ||||||
1 Pair | 1+ zł19.370 10+ zł16.420 25+ zł15.400 50+ zł14.520 100+ zł13.590 More Pricing... | PQ | PQ35 | 3C95 | - | 86.1mm | 190mm² | 6µH | - | ||||||
1 Pair | 1+ zł13.040 10+ zł8.950 50+ zł8.570 200+ zł8.190 400+ zł7.760 More Pricing... | RM | RM10 | N87 | - | 44mm | 98mm² | 4.2µH | B65813 Series | ||||||
Each | 1+ zł6.500 50+ zł3.410 100+ zł2.990 250+ zł2.890 500+ zł2.800 More Pricing... | E | E32/16/9 | N87 | - | 74mm | 83mm² | 2.3µH | B66229 Series | ||||||
Each | 1+ zł6.960 50+ zł5.110 100+ zł4.980 250+ zł4.810 500+ zł4.520 More Pricing... | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - | ||||||
Each | 1+ zł12.240 10+ zł8.900 50+ zł7.720 100+ zł7.260 200+ zł6.880 More Pricing... | E | E42/21/20 | N87 | - | 97mm | 234mm² | 5.2µH | B66329 Series | ||||||
Each | 1+ zł167.150 3+ zł156.900 5+ zł147.870 10+ zł138.540 20+ zł128.410 More Pricing... | Toroid | T102 | 3C90 | - | 255.32mm | 445.32mm² | 5.041µH | - | ||||||
Each | 1+ zł11.230 50+ zł8.230 100+ zł7.760 250+ zł7.260 500+ zł6.710 More Pricing... | ETD | ETD49 | 3C95 | - | 114mm | 211mm² | 5.14µH | - | ||||||
Each | 1+ zł38.280 5+ zł32.450 10+ zł30.470 25+ zł28.700 50+ zł26.880 More Pricing... | - | - | - | - | 125mm | 172mm² | - | - | ||||||
Each | 5+ zł4.300 50+ zł2.270 250+ zł2.140 500+ zł2.010 1500+ zł1.880 More Pricing... | - | E30 | N87 | - | 67mm | 60mm² | 1.9µH | B66319 Series | ||||||
1 Pair | 1+ zł9.030 10+ zł6.250 50+ zł4.680 100+ zł3.540 200+ zł3.480 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 5+ zł7.510 50+ zł5.990 250+ zł5.280 500+ zł5.110 1000+ zł4.900 More Pricing... | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | ||||||
1 Pair | 1+ zł11.010 10+ zł9.410 50+ zł8.100 100+ zł7.640 200+ zł7.130 More Pricing... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||