Chassis Mount Transformers:
272 Products FoundFind a huge range of Chassis Mount Transformers at Farnell Poland. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Block, Siemens, Triad Magnetics & Square D By Schneider Electric
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł355.700 5+ zł348.570 10+ zł341.480 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 12V | 63VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.25A | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł1,063.360 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 630VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | |||||
Each | 1+ zł397.310 5+ zł367.520 10+ zł337.730 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 24V | 100VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.2A | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł422.170 5+ zł413.730 10+ zł405.290 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 12V | 100VA | 50Hz / 60Hz | - | 196mA | Spring Terminal | - | USTE Series | |||||
Each | 1+ zł867.130 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 500VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.3A | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł377.820 5+ zł370.260 10+ zł362.710 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 12V | 250VA | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | |||||
Each | 1+ zł561.940 5+ zł550.710 10+ zł539.440 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 24V | 250VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10.4A | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł422.210 5+ zł410.610 10+ zł398.960 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 160VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.4A | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł489.060 5+ zł480.070 10+ zł471.040 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 250VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.2A | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł410.560 5+ zł402.970 10+ zł395.370 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 100VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 870mA | Spring Terminal | - | STEU Series | |||||
Each | 1+ zł75.620 5+ zł68.030 10+ zł60.430 25+ zł55.660 50+ zł54.440 More Pricing... | Min: 1 / Mult: 1 | Open-Style Split Bobbin | 115V, 230V | 24V | 12VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 500mA | Solder, Quick Connect | 2kV | 186-187 Series | |||||
TRIAD MAGNETICS | Each | 1+ zł40.220 5+ zł39.250 10+ zł38.280 25+ zł37.350 50+ zł34.180 | Min: 1 / Mult: 1 | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 0.6A | Wire Leaded | 2.5kV | F Series | ||||
Each | 1+ zł146.690 5+ zł140.820 10+ zł136.430 25+ zł132.000 50+ zł127.610 More Pricing... | Min: 1 / Mult: 1 | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
Each | 1+ zł112.210 5+ zł104.740 10+ zł98.200 25+ zł86.130 50+ zł79.930 | Min: 1 / Mult: 1 | Safety Isolating | 2 x 115V | 2 x 9V | 75VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.17A | Solder, Quick Connect | 2.4kV | CTFC | |||||
TE CONNECTIVITY / PARTNER STOCK | Each | 4+ zł122.630 12+ zł115.920 | Min: 4 / Mult: 4 | - | 575V | 24V | 50VA | 50Hz / 60Hz | - | - | Wire Leaded | - | 4000 Series | ||||
Each | 1+ zł97.650 5+ zł91.150 10+ zł85.460 25+ zł78.870 50+ zł73.260 | Min: 1 / Mult: 1 | Dual Bobbin | 230V | 2 x 20V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | - | Solder, Quick Connect | 3.75kVrms | - | |||||
Each | 1+ zł53.090 10+ zł49.370 25+ zł46.170 50+ zł39.080 | Min: 1 / Mult: 1 | Dual Bobbin | 1 x 230V | 2 x 4.5V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | - | Solder, Quick Connect | 3.75kVrms | - | |||||
Each | 1+ zł320.300 5+ zł311.650 10+ zł303.460 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Spring Terminal | - | STE Series | |||||
Each | 1+ zł710.520 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 230V | 24V | 400VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Spring Terminal | - | STE Series | |||||
Each | 1+ zł78.910 5+ zł73.640 10+ zł69.040 25+ zł63.720 50+ zł59.210 | Min: 1 / Mult: 1 | Dual Bobbin | 230V | 2 x 12V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | - | Solder, Quick Connect | 3.75kVrms | - | |||||
Each | 1+ zł276.490 5+ zł251.340 10+ zł230.410 | Min: 1 / Mult: 1 | Dual Bobbin | 230V | 2 x 24V | 150VA | 50Hz / 60Hz | Single Primary, Dual Secondary | - | Solder, Quick Connect | 3.75kVrms | - | |||||
Each | 1+ zł95.200 5+ zł88.870 10+ zł83.300 25+ zł76.930 50+ zł71.400 | Min: 1 / Mult: 1 | Dual Bobbin | 230V | 2 x 12V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | - | Solder, Quick Connect | 3.75kVrms | - | |||||
Each | 1+ zł320.300 5+ zł311.650 10+ zł303.460 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 400V | 230V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Spring Terminal | - | STE Series | |||||
Each | 1+ zł142.340 5+ zł128.120 10+ zł116.470 25+ zł106.770 | Min: 1 / Mult: 1 | Dual Bobbin | 230V | 2 x 6V | 50VA | 50Hz / 60Hz | Single Primary, Dual Secondary | - | Solder, Quick Connect | 3.75kVrms | - | |||||
Each | 1+ zł428.670 | Min: 1 / Mult: 1 | Open Style Control and Safety Isolating | 400V | 24V | 250VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Spring Terminal | - | STE Series |