16ohm Audio Transformers:
126 Products FoundFind a huge range of Audio Transformers at Farnell Poland. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, OEP / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł10.210 10+ zł8.950 25+ zł8.310 50+ zł7.640 100+ zł3.900 More Pricing... | Total:zł10.21 Min: 1 / Mult: 1 | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
NEUTRIK | Each | 1+ zł71.990 10+ zł56.340 25+ zł48.870 | Total:zł71.99 Min: 1 / Mult: 1 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||
TRIAD MAGNETICS | Each | 1+ zł66.510 5+ zł63.720 10+ zł60.890 50+ zł56.590 100+ zł52.500 More Pricing... | Total:zł66.51 Min: 1 / Mult: 1 | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||
NEUTRIK | Each | 1+ zł63.510 10+ zł52.920 25+ zł41.950 | Total:zł63.51 Min: 1 / Mult: 1 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||
NEUTRIK | Each | 1+ zł68.320 10+ zł53.470 25+ zł46.420 | Total:zł68.32 Min: 1 / Mult: 1 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||
TRIAD MAGNETICS | Each | 1+ zł22.490 5+ zł21.440 10+ zł20.340 50+ zł18.950 100+ zł17.560 More Pricing... | Total:zł22.49 Min: 1 / Mult: 1 | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||
Each | 1+ zł60.770 5+ zł59.540 10+ zł58.320 50+ zł57.140 100+ zł55.920 More Pricing... | Total:zł60.77 Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ zł59.590 5+ zł58.400 10+ zł57.220 50+ zł56.000 100+ zł54.820 More Pricing... | Total:zł59.59 Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ zł5.700 10+ zł5.610 25+ zł5.530 50+ zł5.440 100+ zł5.150 More Pricing... | Total:zł5.70 Min: 1 / Mult: 1 | 1:1 | - | 2.06mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ zł61.950 5+ zł60.730 10+ zł59.460 50+ zł58.240 100+ zł57.010 More Pricing... | Total:zł61.95 Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ zł63.890 5+ zł60.430 10+ zł57.600 50+ zł55.320 100+ zł52.580 More Pricing... | Total:zł63.89 Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ zł62.580 5+ zł59.210 10+ zł56.420 50+ zł54.180 100+ zł51.480 More Pricing... | Total:zł62.58 Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ zł10.210 10+ zł9.240 25+ zł8.900 50+ zł8.570 100+ zł8.190 More Pricing... | Total:zł10.21 Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ zł10.210 10+ zł8.950 25+ zł8.310 50+ zł7.640 100+ zł3.900 More Pricing... | Total:zł10.21 Min: 1 / Mult: 1 | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ zł5.700 10+ zł5.610 25+ zł5.530 50+ zł5.440 100+ zł5.150 More Pricing... | Total:zł5.70 Min: 1 / Mult: 1 | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
TRIAD MAGNETICS | Each | 1+ zł24.350 5+ zł23.460 10+ zł22.530 50+ zł20.760 100+ zł18.860 More Pricing... | Total:zł24.35 Min: 1 / Mult: 1 | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ zł62.580 5+ zł59.210 10+ zł56.420 50+ zł54.180 100+ zł51.480 More Pricing... | Total:zł62.58 Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ zł22.320 10+ zł21.100 25+ zł20.130 50+ zł19.330 100+ zł18.360 More Pricing... | Total:zł22.32 Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ zł62.580 5+ zł59.210 10+ zł56.420 50+ zł54.180 100+ zł51.480 More Pricing... | Total:zł62.58 Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ zł60.770 5+ zł59.540 10+ zł58.320 50+ zł57.140 100+ zł55.920 More Pricing... | Total:zł60.77 Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ zł10.210 10+ zł8.950 25+ zł8.310 50+ zł7.640 100+ zł3.900 More Pricing... | Total:zł10.21 Min: 1 / Mult: 1 | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ zł19.750 10+ zł19.370 25+ zł18.950 50+ zł18.570 100+ zł18.190 More Pricing... | Total:zł19.75 Min: 1 / Mult: 1 | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł9.870 10+ zł8.950 25+ zł8.310 50+ zł8.190 100+ zł8.060 More Pricing... | Total:zł9.87 Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ zł19.240 10+ zł18.860 25+ zł18.480 50+ zł18.100 100+ zł17.720 More Pricing... | Total:zł19.24 Min: 1 / Mult: 1 | 1:1 | - | - | - | 111ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 111ohm | - | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ zł32.580 5+ zł31.950 10+ zł31.270 50+ zł30.640 100+ zł29.960 More Pricing... | Total:zł32.58 Min: 1 / Mult: 1 | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||