ex VAT

600ohm Audio Transformers:

119 Products Found
Find a huge range of Audio Transformers at Farnell Poland. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1824913

RoHS

Each
1+
zł15.490
10+
zł15.320
25+
zł15.150
50+
zł15.070
100+
zł14.730
More Pricing...
Min: 1 / Mult: 1
1:1
90mA
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
76.5ohm
-
108ohm
Through Hole
PC Pin
300Hz
TY Series
1172344

RoHS

Each
1+
zł62.250
5+
zł59.250
10+
zł56.460
50+
zł54.100
100+
zł51.400
More Pricing...
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
20.6ohm
-
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1172343

RoHS

Each
1+
zł60.940
5+
zł58.030
10+
zł55.320
50+
zł52.960
100+
zł50.340
More Pricing...
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1929741

RoHS

Date/Lot Code

Each
1+
zł10.210
10+
zł9.240
25+
zł8.900
50+
zł8.570
100+
zł8.190
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
66ohm
600ohm
-
-
-
Line Matching
-10°C
66ohm
60°C
66ohm
Through Hole
PC Pin
-
LM-NP-1000 Series
1824901

RoHS

Each
1+
zł66.510
5+
zł63.720
10+
zł60.890
50+
zł56.590
100+
zł52.500
More Pricing...
Min: 1 / Mult: 1
1:1
1mA
-
-
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
-
1kohm
-
1.3ohm
Through Hole
PC Pin
300Hz
SP Series
724609

RoHS

Each
1+
zł63.510
10+
zł52.920
25+
zł41.950
Min: 1 / Mult: 1
1:4
-
-
-
200ohm
-
3.2kohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
724592

RoHS

Each
1+
zł70.770
10+
zł55.370
25+
zł48.070
Min: 1 / Mult: 1
1:1
-
-
-
200ohm
-
200ohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1674302

RoHS

Each
1+
zł60.770
5+
zł59.540
10+
zł58.320
50+
zł57.140
100+
zł55.920
More Pricing...
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
-
9.6ohm
-
5.35ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674305

RoHS

Each
1+
zł61.950
5+
zł60.730
10+
zł59.460
50+
zł58.240
100+
zł57.010
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
zł21.730
10+
zł20.680
25+
zł19.710
50+
zł18.910
100+
zł17.940
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
60Hz
-
1674303

RoHS

Each
1+
zł60.770
5+
zł59.540
10+
zł58.320
50+
zł57.140
100+
zł55.920
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1774949

RoHS

Each
1+
zł5.820
10+
zł5.650
25+
zł5.490
50+
zł5.320
100+
zł5.020
More Pricing...
Min: 1 / Mult: 1
1:10
-
5.3mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
724610

RoHS

Each
1+
zł82.160
10+
zł64.310
25+
zł55.830
Min: 1 / Mult: 1
1:3:10
-
-
-
200ohm
-
20kohm
-
-
-
Professional - Mic Input Step-up
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1689035

RoHS

Each
1+
zł60.940
5+
zł58.030
10+
zł55.320
50+
zł52.960
100+
zł50.340
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1610411

RoHS

Each
1+
zł22.490
5+
zł21.440
10+
zł20.340
50+
zł18.950
100+
zł17.560
More Pricing...
Min: 1 / Mult: 1
1:1
15mA
-
-
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
8314659

RoHS

Each
1+
zł352.160
5+
zł342.540
10+
zł332.920
25+
zł308.400
50+
zł289.280
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
10kohm
-
10kohm
-
-
-
Professional - Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1674301

RoHS

Each
1+
zł59.590
5+
zł58.400
10+
zł57.220
50+
zł56.000
100+
zł54.820
More Pricing...
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
55ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1362399

RoHS

Each
1+
zł5.870
10+
zł5.780
25+
zł5.740
50+
zł5.610
100+
zł5.280
More Pricing...
Min: 1 / Mult: 1
1:1
-
3.9mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1610409

RoHS

Each
1+
zł22.410
5+
zł21.400
10+
zł20.340
50+
zł18.650
100+
zł17.560
More Pricing...
Min: 1 / Mult: 1
1:1
4mA
-
-
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
-
820ohm
-
1.07kohm
Through Hole
PC Pin
200Hz
TY Series
1689033

RoHS

Each
1+
zł60.940
5+
zł58.030
10+
zł55.320
50+
zł52.960
100+
zł50.340
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
A262 Series
2723450

RoHS

Each
1+
zł32.580
5+
zł31.950
10+
zł31.270
50+
zł30.640
100+
zł29.960
More Pricing...
Min: 1 / Mult: 1
1:1CT
-
-
-
600ohm
-
600ohm
-
25kHz
1kV
Miniature Encapsulated - Line Matching
-
68ohm
-
34ohm
Through Hole
PC Pin
60Hz
VTX A-Series
2723449

RoHS

Each
1+
zł19.240
10+
zł18.860
25+
zł18.480
50+
zł18.100
100+
zł17.720
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
1172346

RoHS

Each
1+
zł60.940
5+
zł58.030
10+
zł55.320
50+
zł52.960
100+
zł50.340
More Pricing...
Min: 1 / Mult: 1
6.3:1
-
-
-
150ohm
-
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
1929703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł11.350
10+
zł10.300
25+
zł9.620
50+
zł8.230
100+
zł6.840
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
2dB
600ohm
115ohm
600ohm
-
-
-
Line Matching
-20°C
115ohm
85°C
115ohm
Surface Mount
Gull Wing
-
-
1774947

RoHS

Each
1+
zł3.940
10+
zł3.800
25+
zł3.690
50+
zł3.560
100+
zł3.380
More Pricing...
Min: 1 / Mult: 1
1:10
-
6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1-25 of 119 items
of 5 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account