ex VAT

2H Current Sensing Transformers:

393 Products Found
Find a huge range of Current Sensing Transformers at Farnell Poland. We stock a large selection of Current Sensing Transformers, including new and most popular products from the world's top manufacturers including: Eaton Bussmann, Epcos, Pulse Electronics, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3584459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
zł14.260
50+
zł12.490
Total:zł71.30
Min: 5 / Mult: 5
1:20
33µH
-
7A
9Vµs
1MHz
0.35ohm
3000µohm
Surface Mount
J-Bend
WE-CST Series
3584459RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
zł12.490
Total:zł1,249.00
Min: 100 / Mult: 5
1:20
33µH
-
7A
9Vµs
1MHz
0.35ohm
3000µohm
Surface Mount
J-Bend
WE-CST Series
4210161

RoHS

Each
1+
zł16.370
5+
zł15.190
10+
zł13.760
25+
zł12.910
50+
zł12.660
Total:zł16.37
Min: 1 / Mult: 1
50:1
6mH
-
40A
180Vµs
10kHz to 300kHz
-
0.14ohm
Through Hole
PC Pin
0556xx Series
1579333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł7.260
10+
zł6.540
25+
zł6.290
50+
zł6.120
100+
zł5.910
More Pricing...
Total:zł7.26
Min: 1 / Mult: 1
1:100
2mH
-
20A
50Vµs
50kHz to 1MHz
5.5ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
1961661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł23.210
10+
zł20.170
50+
zł18.100
Total:zł23.21
Min: 1 / Mult: 1
1:125
3mH
6.5ohm
10A
68Vµs
1MHz
6.5ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
1579334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł8.570
10+
zł8.060
25+
zł7.680
50+
zł7.600
100+
zł7.470
More Pricing...
Total:zł8.57
Min: 1 / Mult: 1
1:125
3mH
6.5ohm
20A
62.5Vµs
50kHz to 1MHz
6.5ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
2457937

RoHS

Date/Lot Code

Each
1+
zł21.020
5+
zł19.120
10+
zł17.180
25+
zł14.010
50+
zł13.590
More Pricing...
Total:zł21.02
Min: 1 / Mult: 1
1:50
5mH
-
35A
149Vµs
3kHz to 1MHz
0.7ohm
-
Through Hole
PC Pin
CS1xxx Series
2836756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł18.190
10+
zł12.530
25+
zł10.760
50+
zł10.300
100+
zł9.960
More Pricing...
Total:zł18.19
Min: 1 / Mult: 1
1:40
1.36mH
-
40A
101.6Vµs
5kHz to 1MHz
0.56ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
1961654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł19.330
10+
zł16.800
50+
zł15.070
200+
zł14.350
400+
zł13.080
More Pricing...
Total:zł19.33
Min: 1 / Mult: 1
1:20
80µH
0.2ohm
10A
10Vµs
1MHz
0.2ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2457948

RoHS

Each
1+
zł88.450
3+
zł76.420
5+
zł72.120
10+
zł67.480
20+
zł62.410
More Pricing...
Total:zł88.45
Min: 1 / Mult: 1
1:500
75mH
0.007ohm
20A
-
50Hz to 400Hz
26ohm
7000µohm
Through Hole
PC Pin
-
2457940

RoHS

Date/Lot Code

Each
1+
zł27.260
5+
zł22.830
10+
zł19.200
20+
zł18.190
40+
zł17.340
More Pricing...
Total:zł27.26
Min: 1 / Mult: 1
1:750
1.125H
-
35A
2235Vµs
200Hz to 1MHz
62ohm
-
Through Hole
PC Pin
CS1xxx Series
2457938

RoHS

Date/Lot Code

Each
1+
zł22.450
5+
zł21.020
10+
zł17.180
25+
zł14.850
50+
zł13.760
More Pricing...
Total:zł22.45
Min: 1 / Mult: 1
1:100
20mH
-
35A
298Vµs
2kHz to 1MHz
1.4ohm
-
Through Hole
PC Pin
CS1xxx Series
2836755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł18.020
10+
zł12.360
25+
zł10.630
50+
zł10.170
100+
zł9.870
More Pricing...
Total:zł18.02
Min: 1 / Mult: 1
1:30
760µH
360µohm
40A
76.2Vµs
7kHz to 1MHz
0.265ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2673803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł11.610
5+
zł11.180
10+
zł10.720
25+
zł10.000
50+
zł9.450
More Pricing...
Total:zł11.61
Min: 1 / Mult: 1
1:200
22.4mH
200ohm
40A
496Vµs
50kHz to 500kHz
200ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
2985764

RoHS

Each
1+
zł30.050
5+
zł27.390
10+
zł24.730
Total:zł30.05
Min: 1 / Mult: 1
1:750
-
-
-
-
-
-
-
Through Hole
PC Pin
CT Series
2985767

RoHS

Each
1+
zł119.760
5+
zł112.970
10+
zł98.070
25+
zł96.090
Total:zł119.76
Min: 1 / Mult: 1
-
-
-
50A
-
-
-
-
Through Hole
PC Pin
MDCS LA12 Series
1961660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł19.500
10+
zł16.920
50+
zł15.190
200+
zł14.470
400+
zł13.210
More Pricing...
Total:zł19.50
Min: 1 / Mult: 1
1:100
2mH
5.5ohm
10A
50Vµs
1MHz
5.5ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2457946

RoHS

Date/Lot Code

Each
1+
zł35.740
3+
zł29.160
5+
zł27.180
10+
zł25.190
20+
zł23.510
More Pricing...
Total:zł35.74
Min: 1 / Mult: 1
1:100
20mH
0.007ohm
35A
298Vµs
2kHz to 1MHz
1.4ohm
1000µohm
Through Hole
PC Pin
CS4xxxx Series
2457939

RoHS

Date/Lot Code

Each
1+
zł22.240
5+
zł21.020
10+
zł17.180
25+
zł14.010
50+
zł13.800
More Pricing...
Total:zł22.24
Min: 1 / Mult: 1
1:200
80µH
-
35A
596Vµs
1kHz to 1MHz
4.5ohm
-
Through Hole
PC Pin
CS1xxx Series
1961659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł16.420
10+
zł14.220
Total:zł16.42
Min: 1 / Mult: 1
1:70
980µH
2.2ohm
10A
35Vµs
1MHz
2.2ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2836764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł16.540
10+
zł12.490
25+
zł11.100
50+
zł10.590
100+
zł10.040
More Pricing...
Total:zł16.54
Min: 1 / Mult: 1
1:200
34mH
360µohm
40A
508Vµs
1kHz to 1MHz
4.06ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2836760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł16.370
10+
zł11.560
25+
zł10.170
50+
zł9.370
100+
zł8.480
Total:zł16.37
Min: 1 / Mult: 1
1:80
5.44mH
360µohm
40A
203.2Vµs
2kHz to 1MHz
1.15ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2836754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
zł15.320
10+
zł11.270
25+
zł9.580
50+
zł8.520
100+
zł8.270
Total:zł15.32
Min: 1 / Mult: 1
1:20
340µH
360µohm
40A
50.8Vµs
10kHz to 1MHz
0.18ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2985768

RoHS

Each
1+
zł119.760
5+
zł112.970
10+
zł98.070
25+
zł96.090
Total:zł119.76
Min: 1 / Mult: 1
-
-
-
60A
-
-
-
-
Through Hole
PC Pin
MDCS LA12 Series
3580973

RoHS

Each
1+
zł9.330
50+
zł6.710
100+
zł6.330
250+
zł5.990
500+
zł5.490
More Pricing...
Total:zł9.33
Min: 1 / Mult: 1
1:200
8mH
-
20A
100Vµs
50kHz to 1MHz
33.24ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
1-25 of 393 items
of 16 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account