600A Current Transformers:
373 Products FoundFind a huge range of Current Transformers at Farnell Poland. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł128.120 | Total:zł128.12 Min: 1 / Mult: 1 | - | Modular | - | 100A | 100:5 | 50Hz | Class 1 | 3VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | |||||
Each | 1+ zł520.120 | Total:zł520.12 Min: 1 / Mult: 1 | - | Split Core | - | 400A | 400:5 | 50Hz | Class 1 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 400A | - | 5A | 855 Series | |||||
Each | 1+ zł806.440 | Total:zł806.44 Min: 1 / Mult: 1 | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | |||||
Each | 1+ zł340.600 5+ zł269.910 10+ zł264.510 | Total:zł340.60 Min: 1 / Mult: 1 | - | Split Core | - | 200A | - | 50Hz | Class 1 | - | 400Hz | - | - | 32mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ zł247.460 5+ zł199.060 10+ zł172.770 20+ zł169.310 | Total:zł247.46 Min: 1 / Mult: 1 | - | Split Core | - | 5A | - | 50Hz | Class 1 | - | 1kHz | - | - | 10.2mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 5A | - | - | SCT-0400 Series | |||||
Each | 1+ zł246.410 5+ zł215.600 10+ zł178.630 | Total:zł246.41 Min: 1 / Mult: 1 | - | Pluggable | - | 35A | 35:1 | 50Hz | Class 1 | 200mVA | 60Hz | - | - | 7.5mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 35A | - | 1A | 855 Series | |||||
CARLO GAVAZZI | Each | 1+ zł951.530 | Total:zł951.53 Min: 1 / Mult: 1 | - | - | - | 50A | - | 40Hz | Class 2 | - | 1kHz | - | - | 12mm | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | ||||
Each | 1+ zł45.280 10+ zł38.400 25+ zł34.770 50+ zł30.680 100+ zł30.090 | Total:zł45.28 Min: 1 / Mult: 1 | - | Low Current AC | 1000 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | - | CT Series | |||||
Each | 1+ zł43.000 10+ zł36.460 25+ zł33.040 50+ zł29.160 100+ zł28.570 | Total:zł43.00 Min: 1 / Mult: 1 | - | Low Current AC | 500:1 | - | - | 50Hz | - | - | 60Hz | - | - | 6mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | |||||
Each | 1+ zł47.220 10+ zł44.560 25+ zł41.900 50+ zł39.120 100+ zł36.500 | Total:zł47.22 Min: 1 / Mult: 1 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 7.2mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | |||||
Each | 1+ zł192.430 5+ zł188.590 10+ zł184.750 25+ zł180.870 50+ zł177.030 | Total:zł192.43 Min: 1 / Mult: 1 | - | Split Core | - | 50A | - | - | Class 1 | - | - | - | - | 8mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ zł55.790 10+ zł46.670 25+ zł43.890 50+ zł34.440 100+ zł33.760 | Total:zł55.79 Min: 1 / Mult: 1 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 9mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | |||||
Each | 1+ zł76.380 5+ zł65.450 10+ zł59.760 20+ zł51.860 50+ zł50.810 | Total:zł76.38 Min: 1 / Mult: 1 | - | Molded Case | - | 100A | 100:5 | - | Class 1 | 2.5VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | 13 Series | |||||
Each | 1+ zł260.040 5+ zł209.140 10+ zł181.540 20+ zł177.920 | Total:zł260.04 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | |||||
Each | 1+ zł389.720 5+ zł381.910 10+ zł374.150 25+ zł366.340 50+ zł358.530 | Total:zł389.72 Min: 1 / Mult: 1 | - | Split Core | - | - | - | - | Class 0.5 | - | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | - | Metering | - | - | - | ART Series | |||||
Each | 1+ zł117.150 5+ zł100.390 10+ zł91.700 20+ zł79.590 50+ zł77.990 | Total:zł117.15 Min: 1 / Mult: 1 | - | Molded Case | 2:1 | 10A | 10:5 | - | Class 1 | 2.5VA | - | - | - | - | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 10A | - | 5A | 16 Series | |||||
Each | 1+ zł73.980 5+ zł63.380 10+ zł57.900 20+ zł50.260 50+ zł49.250 | Total:zł73.98 Min: 1 / Mult: 1 | - | Molded Case | - | 50A | 50:5 | - | Class 1 | 1VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 50A | - | 5A | 13 Series | |||||
Each | 1+ zł232.060 5+ zł183.910 10+ zł180.240 | Total:zł232.06 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 150A | - | 5A | CT105 Series | |||||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ zł392.800 5+ zł311.270 10+ zł305.610 20+ zł299.960 | Total:zł392.80 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | - | 100:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | M3N1 Series | |||
Each | 1+ zł783.110 | Total:zł783.11 Min: 1 / Mult: 1 | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | |||||
Each | 1+ zł236.400 5+ zł190.150 10+ zł165.040 20+ zł161.750 | Total:zł236.40 Min: 1 / Mult: 1 | - | Split Core | - | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 300A | - | 5A | - | |||||
Each | 1+ zł173.060 5+ zł169.600 10+ zł166.140 | Total:zł173.06 Min: 1 / Mult: 1 | - | Pluggable | - | - | - | - | Class 1 | 5VA | - | - | - | - | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ zł317.010 | Total:zł317.01 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | - | 60:0.1 | - | Class 1 | 0.25VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | ||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ zł208.760 5+ zł167.960 10+ zł145.760 | Total:zł208.76 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | - | 125:0.1 | - | Class 1 | 0.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | |||
3680107 | CROMPTON - TE CONNECTIVITY | Each | 1+ zł317.010 | Total:zł317.01 Min: 1 / Mult: 1 | - | 3-Phase Molded Case | - | - | 60:0.1 | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||