25:1 Current Transformers:
357 Products FoundFind a huge range of Current Transformers at Farnell Poland. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Hobut
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł601.810 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 750:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
Each | 1+ zł543.110 | Min: 1 / Mult: 1 | Split Core | - | - | 400A | 400:5 | 50Hz | Class 1 | 60Hz | - | 500mVA | 42mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 400A | - | 5A | 855 Series | |||||
Each | 1+ zł147.110 5+ zł144.160 10+ zł141.240 | Min: 1 / Mult: 1 | Pluggable | - | - | - | - | - | Class 1 | - | - | 5VA | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | |||||
Each | 1+ zł534.420 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 500:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 500A | - | 5A | 855 Series | |||||
Each | 1+ zł534.420 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 250:5 | - | Class 0.5 | - | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 250A | - | 5A | 855 Series | |||||
Each | 1+ zł534.420 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 250:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 250A | - | 5A | 855 Series | |||||
Each | 1+ zł534.420 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 300:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ zł601.810 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 200:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 200A | - | 5A | 855 Series | |||||
Each | 1+ zł534.420 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 500:5 | - | Class 0.5 | - | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 500A | - | 5A | 855 Series | |||||
Each | 1+ zł601.810 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 600:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 600A | - | 5A | 855 Series | |||||
Each | 1+ zł619.710 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 600:5 | - | Class 0.5 | - | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 600A | - | 5A | 855 Series | |||||
Each | 1+ zł534.420 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 300:5 | - | Class 0.5 | - | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ zł200.280 5+ zł195.930 | Min: 1 / Mult: 1 | Split Core | - | 1:1000 | 10A | - | - | Class 1 | - | - | - | 0 | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 10A | - | - | ATO | |||||
Each | 1+ zł3,350.260 | Min: 1 / Mult: 1 | Summation | - | - | - | - | - | - | - | - | - | 210mm | 50Hz / 60Hz | Chassis Mount | - | Screw | Metering | - | 3.6kA | - | 630A | SENTRON 5SV8 Series | |||||
Each | 1+ zł352.670 5+ zł279.490 10+ zł273.920 | Min: 1 / Mult: 1 | Split Core | - | - | 200A | - | 50Hz | Class 1 | 400Hz | - | - | 32mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ zł256.200 5+ zł206.060 10+ zł178.840 20+ zł175.260 | Min: 1 / Mult: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 1kHz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ zł951.530 | Min: 1 / Mult: 1 | - | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | - | 12mm | 40Hz to 1kHz | DIN Rail | - | Screw | Metering & Protection | - | 5A | - | 20mA | E83 Series | ||||
Each | 1+ zł47.220 10+ zł44.560 25+ zł41.900 50+ zł39.120 100+ zł36.500 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ zł192.430 5+ zł188.590 10+ zł184.750 25+ zł180.870 50+ zł177.030 | Min: 1 / Mult: 1 | Split Core | - | - | 50A | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ zł55.790 10+ zł46.670 25+ zł43.890 50+ zł34.440 100+ zł33.760 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 9mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ zł33.000 10+ zł31.140 25+ zł29.290 50+ zł27.350 100+ zł25.490 | Min: 1 / Mult: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ zł44.900 10+ zł35.150 25+ zł30.510 50+ zł29.960 100+ zł29.370 | Min: 1 / Mult: 1 | Low Current AC | - | 1000 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
Each | 1+ zł246.410 5+ zł215.600 10+ zł178.630 | Min: 1 / Mult: 1 | Pluggable | - | - | 35A | 35:1 | 50Hz | Class 1 | 60Hz | - | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | Metering & Protection | - | 35A | - | 1A | 855 Series | |||||
Each | 1+ zł79.080 5+ zł67.770 10+ zł61.870 20+ zł53.720 50+ zł52.670 | Min: 1 / Mult: 1 | Molded Case | - | - | 100A | 100:5 | - | Class 1 | - | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | 13 Series | |||||
Each | 1+ zł256.200 5+ zł206.060 10+ zł178.840 20+ zł175.260 | Min: 1 / Mult: 1 | Split Core | - | - | 25A | - | 50Hz | Class 1 | 400Hz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 25A | - | - | SCT-0400 Series | |||||