ex VAT

15VA Toroidal Power Transformers:

408 Products Found
Find a huge range of Toroidal Power Transformers at Farnell Poland. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9533052

RoHS

Each
1+
zł394.230
Min: 1 / Mult: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
4209653

RoHS

Each
1+
zł575.270
Min: 1 / Mult: 1
-
625VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
154mm
-
74mm
-
-
1675074

RoHS

Each
1+
zł122.890
5+
zł110.610
10+
zł100.560
25+
zł92.160
Min: 1 / Mult: 1
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
1675051

RoHS

Each
1+
zł90.520
5+
zł84.480
10+
zł79.210
25+
zł73.130
50+
zł67.900
Min: 1 / Mult: 1
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
9530401

RoHS

Each
1+
zł102.040
5+
zł95.250
10+
zł89.300
25+
zł82.420
50+
zł76.550
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530649

RoHS

Each
1+
zł169.180
5+
zł152.260
10+
zł138.420
25+
zł126.900
Min: 1 / Mult: 1
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
1675095

RoHS

Each
1+
zł291.310
5+
zł264.810
10+
zł242.780
Min: 1 / Mult: 1
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
9530398

RoHS

Each
1+
zł94.020
5+
zł87.780
10+
zł82.290
25+
zł75.960
50+
zł70.520
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1A
MCTA
9530932

RoHS

Each
1+
zł259.610
5+
zł236.020
10+
zł216.360
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
zł111.240
5+
zł100.140
10+
zł91.030
25+
zł83.430
Min: 1 / Mult: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
1675045

RoHS

Each
1+
zł78.200
5+
zł72.960
10+
zł68.410
25+
zł63.130
50+
zł58.620
Min: 1 / Mult: 1
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530754

RoHS

Each
1+
zł211.040
5+
zł191.840
10+
zł175.850
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675058

RoHS

Each
1+
zł93.470
5+
zł87.230
10+
zł81.780
25+
zł75.500
50+
zł70.090
Min: 1 / Mult: 1
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
1675067

RoHS

Each
1+
zł115.210
5+
zł103.690
10+
zł94.270
25+
zł86.430
Min: 1 / Mult: 1
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
1675055

RoHS

Each
1+
zł93.470
5+
zł87.230
10+
zł81.780
25+
zł75.500
50+
zł70.090
Min: 1 / Mult: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
1675054

RoHS

Each
1+
zł90.520
5+
zł84.480
10+
zł79.210
25+
zł73.130
50+
zł67.900
Min: 1 / Mult: 1
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
9530380

RoHS

Each
1+
zł96.510
5+
zł90.100
10+
zł84.440
25+
zł77.940
50+
zł72.370
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
9530312

RoHS

Each
1+
zł84.860
5+
zł79.210
10+
zł74.270
25+
zł68.580
50+
zł63.640
Min: 1 / Mult: 1
-
30VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1A
MCTA
9530916

RoHS

Each
1+
zł259.610
5+
zł236.020
10+
zł216.360
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
6A
MCTA
1675093

RoHS

Each
1+
zł291.310
5+
zł264.810
10+
zł242.780
Min: 1 / Mult: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9531777

RoHS

Each
1+
zł125.840
5+
zł113.260
10+
zł102.970
25+
zł94.360
Min: 1 / Mult: 1
-
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.08A
-
9530363

RoHS

Each
1+
zł95.710
5+
zł89.300
10+
zł83.720
25+
zł77.270
50+
zł71.780
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
2.08A
MCTA
9530940

RoHS

Each
1+
zł259.610
5+
zł236.020
10+
zł216.360
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9531610

RoHS

Each
1+
zł71.110
5+
zł66.380
10+
zł62.250
25+
zł57.430
50+
zł53.340
Min: 1 / Mult: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530304

RoHS

Each
1+
zł82.710
5+
zł77.180
10+
zł72.370
25+
zł66.800
50+
zł62.030
Min: 1 / Mult: 1
-
30VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.25A
MCTA
1-25 of 408 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account