500VA Toroidal Power Transformers:
409 Products FoundFind a huge range of Toroidal Power Transformers at Farnell Poland. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł147.020 5+ zł132.340 10+ zł120.310 25+ zł110.270 | Min: 1 / Mult: 1 | - | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 1.09A | MCTA | |||||
Each | 1+ zł356.760 | Min: 1 / Mult: 1 | - | 200VA | 2 x 115V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 115mm | 51mm | - | RKD Series | |||||
Each | 1+ zł261.890 5+ zł253.240 10+ zł244.590 | Min: 1 / Mult: 1 | - | 50VA | 2 x 115V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 79mm | 39mm | - | RKD Series | |||||
Each | 1+ zł1,238.740 | Min: 1 / Mult: 1 | - | 1kVA | 2 x 115V | 2 x 115V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 170mm | 85mm | - | RKD Series | |||||
Each | 1+ zł425.630 | Min: 1 / Mult: 1 | - | 250VA | 2 x 115V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | 54mm | - | RKD Series | |||||
Each | 1+ zł719.090 | Min: 1 / Mult: 1 | - | 625VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 154mm | 74mm | - | - | |||||
Each | 1+ zł122.890 5+ zł110.610 10+ zł100.560 25+ zł92.160 | Min: 1 / Mult: 1 | - | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 2.4A | VTX | |||||
Each | 1+ zł291.310 5+ zł264.810 10+ zł242.780 | Min: 1 / Mult: 1 | - | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 7.14A | VTX | |||||
Each | 1+ zł169.180 5+ zł152.260 10+ zł138.420 25+ zł126.900 | Min: 1 / Mult: 1 | - | 160VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 105mm | 47mm | 4.44A | MCTA | |||||
Each | 1+ zł259.610 5+ zł236.020 10+ zł216.360 | Min: 1 / Mult: 1 | - | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | |||||
Each | 1+ zł93.470 5+ zł87.230 10+ zł81.780 25+ zł75.500 50+ zł70.090 | Min: 1 / Mult: 1 | - | 50VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | 34mm | 1.67A | VTX | |||||
Each | 1+ zł81.700 5+ zł76.260 10+ zł71.490 25+ zł66.000 50+ zł61.270 | Min: 1 / Mult: 1 | - | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | |||||
Each | 1+ zł111.240 5+ zł100.140 10+ zł91.030 25+ zł83.430 | Min: 1 / Mult: 1 | - | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 1.67A | - | |||||
Each | 1+ zł71.110 5+ zł66.380 10+ zł62.250 25+ zł57.430 50+ zł53.340 | Min: 1 / Mult: 1 | - | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 51mm | 24mm | 194mA | - | |||||
Each | 1+ zł259.610 5+ zł236.020 10+ zł216.360 | Min: 1 / Mult: 1 | - | 300VA | 115V, 230V | 2 x 35V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 125.5mm | 54mm | 4.29A | MCTA | |||||
Each | 1+ zł211.040 5+ zł191.840 10+ zł175.850 | Min: 1 / Mult: 1 | - | 250VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 119.5mm | 53.5mm | 6.94A | MCTA | |||||
Each | 1+ zł93.470 5+ zł87.230 10+ zł81.780 25+ zł75.500 50+ zł70.090 | Min: 1 / Mult: 1 | - | 50VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | 34mm | 4.17A | VTX | |||||
Each | 1+ zł96.510 5+ zł90.100 10+ zł84.440 25+ zł77.940 50+ zł72.370 | Min: 1 / Mult: 1 | - | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 81mm | 34.5mm | 1.39A | MCTA | |||||
Each | 1+ zł125.500 5+ zł112.970 10+ zł102.710 25+ zł94.150 | Min: 1 / Mult: 1 | - | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 2.08A | MCFE | |||||
Each | 1+ zł99.800 5+ zł93.180 10+ zł87.350 25+ zł80.600 50+ zł74.860 | Min: 1 / Mult: 1 | - | 50VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 81mm | 34.5mm | 2.78A | MCTA | |||||
Each | 1+ zł90.520 5+ zł84.480 10+ zł79.210 25+ zł73.130 50+ zł67.900 | Min: 1 / Mult: 1 | - | 30VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | 31mm | 600mA | VTX | |||||
Each | 1+ zł84.860 5+ zł79.210 10+ zł74.270 25+ zł68.580 50+ zł63.640 | Min: 1 / Mult: 1 | - | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 73mm | 31mm | 1A | MCTA | |||||
Each | 1+ zł463.820 5+ zł421.660 10+ zł386.510 | Min: 1 / Mult: 1 | - | 625VA | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 139mm | 71mm | 7.81A | MCTA | |||||
Each | 1+ zł259.610 5+ zł236.020 10+ zł216.360 | Min: 1 / Mult: 1 | - | 300VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 125.5mm | 54mm | 6A | MCTA | |||||
Each | 1+ zł102.040 5+ zł95.250 10+ zł89.300 25+ zł82.420 50+ zł76.550 | Min: 1 / Mult: 1 | - | 50VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 81mm | 34.5mm | 450mA | MCTA |