ex VAT

230V Toroidal Power Transformers:

401 Products Found
Find a huge range of Toroidal Power Transformers at Farnell Poland. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Block, Vigortronix, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9533052

RoHS

Each
1+
zł394.230
Min: 1 / Mult: 1
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
4209611

RoHS

Each
1+
zł251.300
5+
zł235.980
10+
zł220.660
50+
zł216.230
Min: 1 / Mult: 1
-
20VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209641

RoHS

Each
1+
zł268.350
Min: 1 / Mult: 1
-
50VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209644

RoHS

Each
1+
zł261.890
5+
zł245.940
10+
zł229.950
50+
zł225.350
Min: 1 / Mult: 1
-
50VA
2 x 115V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
79mm
-
39mm
-
RKD Series
4209603

RoHS

Each
1+
zł231.300
5+
zł213.950
10+
zł196.610
50+
zł150.320
Min: 1 / Mult: 1
-
15VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
27mm
-
RKD Series
4209646

RoHS

Each
1+
zł763.520
Min: 1 / Mult: 1
-
500VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
143mm
-
68mm
-
RKD Series
4209651

RoHS

Each
1+
zł244.130
5+
zł239.230
10+
zł234.380
50+
zł229.480
Min: 1 / Mult: 1
-
60VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
83mm
-
38mm
-
RKD Series
4209604

RoHS

Each
1+
zł403.560
5+
zł395.880
Min: 1 / Mult: 1
-
160VA
2 x 115V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
107mm
-
50mm
-
RKD Series
4209639

RoHS

Each
1+
zł665.240
Min: 1 / Mult: 1
-
400VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
131mm
-
73mm
-
RKD Series
4209609

RoHS

Each
1+
zł249.870
Min: 1 / Mult: 1
-
20VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
1675074

RoHS

Each
1+
zł122.890
5+
zł110.610
10+
zł100.560
25+
zł92.160
Min: 1 / Mult: 1
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9530649

RoHS

Each
1+
zł169.180
5+
zł152.260
10+
zł138.420
25+
zł126.900
Min: 1 / Mult: 1
-
160VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
4.44A
MCTA
9530401

RoHS

Each
1+
zł102.040
5+
zł95.250
10+
zł89.300
25+
zł82.420
50+
zł76.550
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530835

RoHS

Each
1+
zł216.950
5+
zł197.240
10+
zł180.780
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
1675093

RoHS

Each
1+
zł291.310
5+
zł264.810
10+
zł242.780
Min: 1 / Mult: 1
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530398

RoHS

Each
1+
zł98.160
5+
zł91.620
10+
zł85.880
25+
zł79.290
50+
zł73.640
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1A
MCTA
9530266

RoHS

Each
1+
zł81.700
5+
zł76.260
10+
zł71.490
25+
zł66.000
50+
zł61.270
Min: 1 / Mult: 1
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
1675045

RoHS

Each
1+
zł78.200
5+
zł72.960
10+
zł68.410
25+
zł63.130
50+
zł58.620
Min: 1 / Mult: 1
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+
zł259.610
5+
zł236.020
10+
zł216.360
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
zł111.240
5+
zł100.140
10+
zł91.030
25+
zł83.430
Min: 1 / Mult: 1
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9530940

RoHS

Each
1+
zł259.610
5+
zł236.020
10+
zł216.360
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
4.29A
MCTA
9531610

RoHS

Each
1+
zł71.110
5+
zł66.380
10+
zł62.250
25+
zł57.430
50+
zł53.340
Min: 1 / Mult: 1
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530754

RoHS

Each
1+
zł211.040
5+
zł191.840
10+
zł175.850
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
zł93.470
5+
zł87.230
10+
zł81.780
25+
zł75.500
50+
zł70.090
Min: 1 / Mult: 1
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530380

RoHS

Each
1+
zł96.510
5+
zł90.100
10+
zł84.440
25+
zł77.940
50+
zł72.370
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
1-25 of 401 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account