61 Transformer Cores:
849 Products FoundFind a huge range of Transformer Cores at Farnell Poland. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Ferroxcube, Fair-rite & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ zł3.260 50+ zł2.760 250+ zł2.590 500+ zł2.250 1000+ zł2.110 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
1 Pair | 1+ zł12.870 10+ zł12.150 50+ zł11.390 100+ zł10.680 200+ zł9.920 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ zł12.910 10+ zł8.860 50+ zł8.480 100+ zł8.140 200+ zł7.760 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
Each | 1+ zł8.480 10+ zł5.870 50+ zł4.390 100+ zł3.840 200+ zł3.720 More Pricing... | Min: 1 / Mult: 1 | I | - | - | 23.2mm x 12.5mm x 2.1mm | N49 | - | Transformers | 26.6mm | 50.3mm² | 2.6µH | B66482 Series | |||||
Each | 1+ zł21.020 5+ zł17.640 10+ zł14.260 20+ zł13.120 40+ zł11.060 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 38.1mm x 19.05mm x 12.7mm | N87 | - | Transformers | 82.97mm | 116.2mm² | 3.87µH | B64290L0668 Series | |||||
Each | 10+ zł0.420 500+ zł0.220 2500+ zł0.210 10000+ zł0.170 | Min: 10 / Mult: 10 | Multi-Aperture | - | - | 3.45mm x 2mm x 2.35mm | 61 | - | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
Each | 1+ zł35.320 | Min: 1 / Mult: 1 | I | - | - | I 93/76/16 | N87 | - | Power Transformers | 258mm | 448mm² | 4.1µH | B67345 Series | |||||
Each | 1+ zł16.420 5+ zł14.520 10+ zł12.620 25+ zł9.830 50+ zł9.710 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
Each | 1+ zł4.770 10+ zł4.300 25+ zł3.150 50+ zł2.950 100+ zł2.730 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.13mm x 4.78mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
Each | 5+ zł5.400 50+ zł4.390 250+ zł3.920 500+ zł3.670 1500+ zł3.410 More Pricing... | Min: 5 / Mult: 5 | Toroid | - | - | 5.84mm x 3.04mm x 1.52mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ zł5.190 10+ zł4.680 25+ zł4.030 50+ zł3.470 100+ zł3.280 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 44 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
Each | 1+ zł8.860 5+ zł8.270 10+ zł7.680 25+ zł6.410 50+ zł5.950 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 12.7mm x 7.9mm x 6.35mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
1 Pair Packaging Options | 5+ zł6.710 50+ zł5.610 250+ zł5.360 500+ zł5.190 1000+ zł5.060 More Pricing... | Min: 5 / Mult: 5 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ zł7.470 5+ zł6.960 10+ zł6.460 25+ zł5.440 50+ zł5.020 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 61 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ zł5.820 5+ zł5.530 10+ zł4.770 25+ zł4.060 50+ zł3.810 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 75 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
1 Pair Packaging Options | 50+ zł5.610 250+ zł5.360 500+ zł5.190 1000+ zł5.060 2000+ zł4.900 | Min: 100 / Mult: 1 | RM | - | - | RM5 | N48 | - | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ zł3.830 5+ zł3.640 10+ zł3.450 25+ zł2.560 50+ zł2.250 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 9.5mm x 4.75mm x 3.3mm | 31 | - | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 1+ zł13.000 50+ zł9.580 100+ zł9.030 250+ zł8.440 500+ zł7.810 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | TX36 | 3F3 | - | - | 89.7mm | 97.5mm² | 2.42µH | - | |||||
Each | 1+ zł21.310 10+ zł18.060 50+ zł15.990 100+ zł14.980 200+ zł14.430 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | - | 3C90 | - | - | 96.3mm | 125mm² | 3.5µH | - | |||||
Each | 1+ zł13.290 5+ zł11.230 10+ zł9.160 25+ zł7.810 50+ zł6.880 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD44/22/15 | N87 | - | - | 103mm | 173mm² | 3.5µH | B66365 Series | |||||
Each | 1+ zł11.770 5+ zł7.680 10+ zł6.290 25+ zł5.440 50+ zł5.060 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | |||||
Each | 1+ zł6.960 10+ zł4.810 25+ zł4.120 50+ zł3.630 100+ zł3.180 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 2.25µH | - | |||||
1 Pair | 1+ zł19.370 10+ zł16.420 25+ zł15.400 50+ zł14.520 100+ zł13.590 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ35 | 3C95 | - | - | 86.1mm | 190mm² | 6µH | - | |||||
1 Pair | 1+ zł8.190 10+ zł7.010 50+ zł6.030 200+ zł5.650 400+ zł5.320 More Pricing... | Min: 1 / Mult: 1 | RM/I | - | - | RM8/I | 3C95 | - | - | 38.4mm | 63mm² | 4.1µH | - | |||||
Each | 1+ zł20.340 3+ zł18.190 5+ zł16.080 10+ zł13.930 20+ zł12.450 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E80/38/20 | N87 | - | - | 184mm | 390mm² | 4.5µH | B66375 Series |