RM8 Transformer Cores:
849 Products FoundFind a huge range of Transformer Cores at Farnell Poland. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Ferroxcube, Fair-rite & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ zł3.260 50+ zł2.760 250+ zł2.590 500+ zł2.250 1000+ zł2.110 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 5+ zł2.740 50+ zł1.790 250+ zł1.460 500+ zł1.270 1000+ zł1.190 More Pricing... | Min: 5 / Mult: 5 | E | - | - | E16/8/5 | N87 | - | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | |||||
1 Pair | 1+ zł23.250 5+ zł19.580 10+ zł15.910 25+ zł12.410 50+ zł10.930 More Pricing... | Min: 1 / Mult: 1 | P | - | - | P26/16 | N87 | - | Power Transformers | 40mm | 108mm² | 5.5µH | B65671 Series | |||||
1 Set | 1+ zł13.340 10+ zł9.160 50+ zł8.740 100+ zł8.310 200+ zł7.890 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Set | 10+ zł3.150 100+ zł2.220 500+ zł1.890 1000+ zł1.740 2500+ zł1.700 More Pricing... | Min: 10 / Mult: 10 | ER | - | - | ER11/5 | N87 | - | - | 14.1mm | 12.4mm² | 160nH | B65525 Series | |||||
1 Pair | 1+ zł11.180 10+ zł7.720 50+ zł5.780 100+ zł4.600 200+ zł4.430 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N87 | - | TDK B65807 Series Coil Formers | 28.6mm | 36.6mm² | 160nH | B65807 Series | |||||
1 Pair Packaging Options | 1+ zł11.900 10+ zł8.230 50+ zł6.160 100+ zł4.940 200+ zł4.600 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N49 | - | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | |||||
Each | 1+ zł3.190 50+ zł1.710 100+ zł1.510 250+ zł1.160 500+ zł1.030 More Pricing... | Min: 1 / Mult: 1 | EF | - | - | E20/10/6 | N87 | - | TDK B66206 Series Coil Former | 46.3mm | 32.1mm² | 171nH | B66311 Series | |||||
Each | 1+ zł8.780 10+ zł6.080 50+ zł4.560 100+ zł3.950 200+ zł3.790 More Pricing... | Min: 1 / Mult: 1 | I | - | - | 23.2mm x 12.5mm x 2.1mm | N49 | - | Transformers | 26.6mm | 50.3mm² | 2.6µH | B66482 Series | |||||
Each | 1+ zł8.440 10+ zł5.820 50+ zł4.350 100+ zł3.510 200+ zł3.340 More Pricing... | Min: 1 / Mult: 1 | Planar ER | - | - | ER23/5/13 | PC200 | - | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | |||||
Each | 1+ zł14.220 5+ zł12.790 10+ zł11.310 25+ zł9.540 50+ zł8.310 More Pricing... | Min: 1 / Mult: 1 | Planar ELP | - | - | ELP43/10/28 | N97 | - | Transformers | 61.6mm | 225mm² | 7.5µH | B66291 Series | |||||
Each | 1+ zł26.330 5+ zł22.070 10+ zł17.810 20+ zł16.370 40+ zł13.760 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD54/28/19 | N87 | - | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
Each | 10+ zł0.420 500+ zł0.220 2500+ zł0.210 10000+ zł0.170 | Min: 10 / Mult: 10 | Multi-Aperture | - | - | 3.45mm x 2mm x 2.35mm | 61 | - | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
1 Pair | 1+ zł25.280 5+ zł21.230 10+ zł17.130 20+ zł15.780 40+ zł13.290 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ32/30 | N49 | - | Transformers | 67.8mm | 153.8mm² | 3.45µH | B65879B Series | |||||
1 Pair | 1+ zł4.520 50+ zł2.940 100+ zł2.410 250+ zł2.120 500+ zł2.000 More Pricing... | Min: 1 / Mult: 1 | EP | - | - | EP10 | N30 | - | High Inductance Transformers | 19.2mm | 11.3mm² | 2µH | B65841 Series | |||||
Each | 1+ zł4.030 50+ zł2.130 100+ zł1.880 250+ zł1.450 500+ zł1.290 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 17mm x 10.7mm x 6.8mm | N30 | - | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | |||||
Each | 1+ zł49.080 5+ zł40.770 10+ zł32.410 20+ zł31.570 40+ zł30.680 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | - | - | I64/5/50 | N49 | - | Transformers | 69.7mm | 519mm² | 8.9µH | B66295 Series | |||||
1 Set | 1+ zł76.170 3+ zł66.090 5+ zł55.960 10+ zł45.870 20+ zł44.230 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ50/50 | N95 | - | Inductors / Transformers | 113mm | 332mm² | 400nH | B65981Q Series | |||||
Each | 1+ zł35.320 | Min: 1 / Mult: 1 | I | - | - | I 93/76/16 | N87 | - | Power Transformers | 258mm | 448mm² | 4.1µH | B67345 Series | |||||
Each | 1+ zł12.240 10+ zł8.440 50+ zł6.250 100+ zł5.020 200+ zł4.980 More Pricing... | Min: 1 / Mult: 1 | Planar ELP | - | - | ELP32/6/20 | N49 | - | Transformers | 41.4mm | 130mm² | 3.9µH | B66287 Series | |||||
Each | 1+ zł5.650 10+ zł3.950 50+ zł2.970 100+ zł2.650 200+ zł2.510 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E32/16/11 | N87 | - | Transformers | 74mm | 97mm² | 150nH | B66233 Series | |||||
Each | 1+ zł15.990 10+ zł10.970 25+ zł9.280 50+ zł7.510 100+ zł6.540 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 25.3mm x 14.8mm x 20mm | N87 | - | Transformers | 60.07mm | 102.5mm² | 4.68µH | B64290L0616 Series | |||||
Each | 10+ zł1.680 100+ zł1.140 500+ zł1.070 2500+ zł1.000 3750+ zł0.930 More Pricing... | Min: 10 / Mult: 10 | E | - | - | E5 | N87 | - | Miniature Transformers, DC/DC Converters | 12.6mm | 2.6mm² | 270nH | B66303 Series | |||||
1 Pair | 1+ zł42.370 5+ zł35.320 10+ zł28.270 20+ zł26.000 40+ zł21.650 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM14/I | N41 | - | Inductors / Transformers | 70mm | 200mm² | 6.8µH | B65887 Series | |||||
1 Pair Packaging Options | 100+ zł4.940 200+ zł4.600 500+ zł4.220 | Min: 100 / Mult: 1 | RM | - | - | RM6 | N49 | - | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | |||||