0.25Mbps RF Transceivers - 2.4GHz & Above ISM Band:
145 Products FoundFind a huge range of RF Transceivers - 2.4GHz & Above ISM Band at Farnell Poland. We stock a large selection of RF Transceivers - 2.4GHz & Above ISM Band, including new and most popular products from the world's top manufacturers including: Digi International, Microchip, Panasonic, Wurth Elektronik & Silicon Labs
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Module Interface
Supply Current
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ zł73.930 25+ zł72.460 100+ zł70.980 250+ zł69.500 | Min: 1 / Mult: 1 | - | 250Kbps | 2.475GHz | -104dBm | 3V | 3.6V | SPI | 140mA | - | ||||
4172236RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ zł89.890 5+ zł84.150 10+ zł78.410 50+ zł73.720 100+ zł68.910 More Pricing... | Min: 1 / Mult: 1 | - | - | 8.25GHz | - | 1.9V | 3.6V | - | - | - | ||||
4172236 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł89.890 5+ zł84.150 10+ zł78.410 50+ zł73.720 100+ zł68.910 More Pricing... | Min: 1 / Mult: 1 | - | - | 8.25GHz | - | 1.9V | 3.6V | - | - | - | ||||
Each | 1+ zł42.620 25+ zł37.350 100+ zł28.400 250+ zł28.150 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.483GHz | -94dBm | 2.4V | 3.6V | 4 Wire, SPI | 23mA | - | |||||
Each | 1+ zł133.100 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ zł42.620 25+ zł37.350 100+ zł28.400 800+ zł27.560 | Min: 1 / Mult: 1 | O-QPSK | 250Kbps | 2.48GHz | -94dBm | 2.4V | 3.6V | SPI | 23mA | - | ||||
Each | 1+ zł32.280 25+ zł31.270 100+ zł30.220 250+ zł29.620 | Min: 1 / Mult: 1 | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 72.2Mbps | 2.472GHz | 18.5dBm | 3V | 4.2V | I2C, SPI, UART | 287mA | TWINC15x0 Series | |||||
Each | 1+ zł136.390 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | |||||
Each | 1+ zł132.040 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ zł73.220 5+ zł70.730 10+ zł68.240 50+ zł64.360 100+ zł63.260 More Pricing... | Min: 1 / Mult: 1 | - | 2Mbps | 2.479GHz | -100dBm | 1.8V | 3.6V | UART | 18.9mA | Thyone-I - Proprietary radio module for 2.4 GHz Series | ||||
Each | 1+ zł83.090 5+ zł78.490 10+ zł73.890 50+ zł70.050 100+ zł64.690 More Pricing... | Min: 1 / Mult: 1 | FM | 2Mbps | 2.5GHz | -132dBm | 1.8V | 3.7V | SPI | 2.8µA | - | |||||
DIGI INTERNATIONAL | Each | 1+ zł85.030 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||
3526908 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł62.250 5+ zł58.320 10+ zł54.350 50+ zł51.400 100+ zł47.520 More Pricing... | Min: 1 / Mult: 1 | DSSS | 1Mbps | 2.4GHz | -98.5dBm | 2.1V | 3.6V | I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB | 280mA | DA16200MOD-AA series | ||||
Each | 1+ zł41.860 25+ zł38.190 100+ zł37.430 250+ zł36.670 | Min: 1 / Mult: 1 | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 72.2Mbps | 2.472GHz | 18.5dBm | 3V | 4.2V | I2C, SPI, UART | - | - | |||||
Each | 1+ zł132.420 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | |||||
Each | 1+ zł132.040 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | |||||
DIGI INTERNATIONAL | Each | 1+ zł84.360 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ zł68.240 50+ zł64.360 100+ zł63.260 250+ zł61.990 | Min: 10 / Mult: 1 | - | 2Mbps | 2.479GHz | -100dBm | 1.8V | 3.6V | UART | 18.9mA | Thyone-I - Proprietary radio module for 2.4 GHz Series | ||||
DIGI INTERNATIONAL | Each | 1+ zł98.710 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||
DIGI INTERNATIONAL | Each | 1+ zł97.990 | Min: 1 / Mult: 1 | - | - | - | - | 2.1V | 3.6V | I2C, SPI, UART | - | XBee 3 Series | ||||
Each | 1+ zł56.630 5+ zł55.490 | Min: 1 / Mult: 1 | FM | 2Mbps | 2.5GHz | -132dBm | 1.8V | 3.7V | SPI | 2.8µA | - | |||||
DIGI INTERNATIONAL | Each | 1+ zł99.510 | Min: 1 / Mult: 1 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||
2442938 | Each | 1+ zł172.180 5+ zł169.860 10+ zł169.810 50+ zł169.770 | Min: 1 / Mult: 1 | MSK | 500Kbps | 2.4835GHz | -94dBm | 2.3V | 3.6V | Serial | 40mA | - | ||||
3526908RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ zł54.350 50+ zł51.400 100+ zł47.520 250+ zł45.030 | Min: 10 / Mult: 1 | DSSS | 1Mbps | 2.4GHz | -98.5dBm | 2.1V | 3.6V | I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB | 280mA | DA16200MOD-AA series | ||||
MICROCHIP | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ zł42.620 25+ zł37.350 100+ zł28.400 800+ zł27.560 | Min: 10 / Mult: 1 | O-QPSK | 250Kbps | 2.48GHz | -94dBm | 2.4V | 3.6V | SPI | 23mA | - |