AC Axial Fans:
733 Products FoundFind a huge range of AC Axial Fans at Farnell Poland. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP | Each | 1+ zł68.790 3+ zł65.370 10+ zł64.060 | Min: 1 / Mult: 1 | - | - | 119mm | 38.5mm | - | - | 3.25m³/min | 49dBA | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ zł71.780 3+ zł68.200 15+ zł66.840 50+ zł65.450 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
Each | 1+ zł692.160 | Min: 1 / Mult: 1 | 240V | Square | 120mm | 38mm | - | 119CFM | - | 48dBA | 6.6W | 3800rpm | 5 Lead Wires | 130mA | IP68 | 3.36m³/min | - | - | - | - | |||||
Each | 1+ zł572.870 | Min: 1 / Mult: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | - | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA180AN Series | |||||
Each | 1+ zł144.790 | Min: 1 / Mult: 1 | 230V | Square | 80mm | 26mm | Ball Bearing | 25CFM | - | 28dBA | 9W | 3000rpm | Terminals | - | - | - | - | - | - | OA825 Series | |||||
Each | 1+ zł313.590 5+ zł247.930 10+ zł242.990 | Min: 1 / Mult: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | - | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ zł174.710 5+ zł164.920 10+ zł158.080 25+ zł152.000 50+ zł146.220 | Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | - | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000N | |||||
Each | 1+ zł116.810 3+ zł110.990 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | - | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | - | 0.62m³/min | - | - | - | Slimline | |||||
Each | 1+ zł94.780 3+ zł90.050 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ zł320.510 5+ zł253.450 10+ zł248.390 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ zł95.410 3+ zł90.600 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | - | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Slimline | |||||
Each | 1+ zł525.050 5+ zł514.540 10+ zł504.040 25+ zł493.530 50+ zł483.060 | Min: 1 / Mult: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | - | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ zł94.780 3+ zł90.050 | Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | - | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | 0.85m³/min | - | - | - | Slimline | |||||
Each | 1+ zł516.150 5+ zł474.830 10+ zł454.200 25+ zł423.270 50+ zł371.610 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | - | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ zł106.390 5+ zł90.770 10+ zł83.430 20+ zł71.780 50+ zł70.350 | Min: 1 / Mult: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | - | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ zł130.100 5+ zł110.990 10+ zł101.960 20+ zł87.730 50+ zł85.960 | Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ zł232.560 5+ zł213.950 10+ zł204.630 25+ zł190.700 50+ zł167.450 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ zł167.700 5+ zł154.240 10+ zł147.570 25+ zł137.530 50+ zł124.620 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | - | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ zł167.910 5+ zł160.700 10+ zł154.160 25+ zł148.120 50+ zł142.550 | Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | - | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ zł452.000 5+ zł439.430 10+ zł427.530 25+ zł416.300 50+ zł405.630 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ zł796.530 5+ zł732.800 10+ zł700.940 25+ zł653.170 50+ zł573.500 | Min: 1 / Mult: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ zł203.530 5+ zł187.240 10+ zł179.140 25+ zł166.900 50+ zł155.130 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ zł68.320 3+ zł64.690 | Min: 1 / Mult: 1 | - | - | 119mm | 38.5mm | - | - | 2.97m³/min | 48dBA | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł421.450 5+ zł387.780 10+ zł370.850 25+ zł345.620 50+ zł303.420 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | - | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | - | - | - | W2S130 | |||||
Each | 1+ zł94.190 3+ zł89.460 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 76CFM | - | 38dBA | - | 2000rpm | 2 Lead Wires | 80mA | - | 2.15m³/min | - | - | - | Slimline |