4000Z AC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł218.130 5+ zł200.700 10+ zł191.930 25+ zł178.800 50+ zł157.030 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.64m³/min | 4000Z | |||||
Each | 1+ zł225.640 5+ zł207.540 10+ zł198.550 25+ zł185.050 50+ zł162.470 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000Z | |||||
Each | 1+ zł234.210 5+ zł215.470 10+ zł206.100 25+ zł192.050 50+ zł168.630 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ zł198.850 5+ zł182.940 10+ zł175.000 25+ zł163.060 50+ zł143.180 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP54, IP65 | 2.667m³/min | 4000Z | |||||
Each | 1+ zł198.260 5+ zł182.390 10+ zł174.500 25+ zł162.550 50+ zł142.720 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | 30dBA | 13W | 1900rpm | 2 Lead Wires | IP20 | 1.9m³/min | 4000Z | |||||
Each | 1+ zł215.600 5+ zł198.340 10+ zł189.520 25+ zł176.780 50+ zł155.210 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ zł185.000 5+ zł170.190 10+ zł162.810 25+ zł152.430 50+ zł146.690 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP54, IP65 | 2.97m³/min | 4000Z |