ACM18 Series AC / DC External Plug In Adaptor Power Supplies:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł67.770 5+ zł65.750 10+ zł63.720 50+ zł60.980 100+ zł56.930 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 18W | 9VDC | 2A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ zł67.770 5+ zł65.750 10+ zł63.720 50+ zł60.980 100+ zł56.930 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ zł65.790 5+ zł63.850 10+ zł62.580 50+ zł61.270 100+ zł60.010 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 18W | 15VDC | 1.25A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ zł66.800 5+ zł64.820 10+ zł62.790 50+ zł60.140 100+ zł56.080 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 12.5W | 5VDC | 2.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ zł77.440 5+ zł75.070 10+ zł72.750 20+ zł69.670 50+ zł65.030 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 18W | 18VDC | 1A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately | |||||
Each | 1+ zł63.090 5+ zł61.820 10+ zł60.560 20+ zł59.290 50+ zł58.030 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 18W | 24VDC | 750mA | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | ACM18 Series | Mains Plug Sold Separately |