AC / DC PCB Mount Power Supplies:

1,903 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
No. of Outputs
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1772160

RoHS

Each
1+
zł75.500
10+
zł70.390
25+
zł68.450
50+
zł67.010
100+
zł65.620
Min: 1 / Mult: 1
-
ITE
1 Output
4W
5VDC
800mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
1181188

RoHS

Each
1+
zł136.640
5+
zł122.970
10+
zł111.790
25+
zł102.460
Min: 1 / Mult: 1
-
ITE
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
50.8mm
22.6mm
76.2mm
-
1825773

RoHS

Each
1+
zł102.420
5+
zł57.270
10+
zł49.880
20+
zł45.280
50+
zł38.950
Min: 1 / Mult: 1
-
ITE
1 Output
2.75W
5VDC
550mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1825778

RoHS

Each
1+
zł107.190
5+
zł59.880
10+
zł52.200
20+
zł47.350
50+
zł40.770
Min: 1 / Mult: 1
-
ITE
1 Output
4.2W
3.3VDC
1.35A
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1825775

RoHS

Each
1+
zł102.250
5+
zł57.100
10+
zł49.750
20+
zł45.150
50+
zł38.820
Min: 1 / Mult: 1
-
ITE
1 Output
2.5W
12VDC
210mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1337080

RoHS

Each
1+
zł181.040
5+
zł158.380
10+
zł131.240
50+
zł128.630
100+
zł126.010
Min: 1 / Mult: 1
-
ITE
1 Output
15W
5VDC
3A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
30.7mm
24.4mm
62mm
ECL15 Series
1825782

RoHS

Each
1+
zł106.260
5+
zł59.380
10+
zł51.740
20+
zł46.970
50+
zł40.390
Min: 1 / Mult: 1
-
ITE
1 Output
5W
12VDC
420mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1869180

RoHS

Each
1+
zł223.070
10+
zł166.180
25+
zł161.630
50+
zł158.290
100+
zł155.000
Min: 1 / Mult: 1
-
ITE
1 Output
20W
12VDC
1.67A
-
-
-
-
Adjustable, Fixed
90V
90V AC to 264V AC
264V
48mm
22mm
70mm
TML Series
1825784

RoHS

Each
1+
zł104.490
5+
zł58.400
10+
zł50.940
20+
zł46.210
50+
zł39.710
Min: 1 / Mult: 1
-
ITE
1 Output
5W
24VDC
220mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
2099456

RoHS

Each
1+
zł133.310
5+
zł129.300
10+
zł125.330
50+
zł119.970
100+
zł112.000
Min: 1 / Mult: 1
-
ITE
1 Output
10W
12VDC
830mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
1825799

RoHS

Each
1+
zł113.560
5+
zł55.320
10+
zł52.750
20+
zł50.180
50+
zł43.170
Min: 1 / Mult: 1
-
ITE
2 Output
4W
15VDC
130mA
-15VDC
130mA
-
-
Fixed
85V
85V AC to 265V AC
265V
31.7mm
21.8mm
31.7mm
47000 Series
1672153

RoHS

Each
1+
zł247.330
10+
zł230.670
25+
zł224.380
50+
zł219.740
100+
zł215.180
Min: 1 / Mult: 1
-
ITE
1 Output
30W
24VDC
1.25A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
63.5mm
21.5mm
88.9mm
TMP Series
2401044

RoHS

Each
1+
zł55.110
5+
zł40.300
10+
zł35.150
50+
zł31.190
100+
zł30.550
Min: 1 / Mult: 1
-
ITE
1 Output
5W
12VDC
416mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
1772163

RoHS

Each
1+
zł73.300
10+
zł68.320
25+
zł66.470
50+
zł65.070
100+
zł63.720
Min: 1 / Mult: 1
-
ITE
1 Output
4W
15VDC
267mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
2099454

RoHS

Each
1+
zł134.280
5+
zł130.230
10+
zł126.220
50+
zł120.860
100+
zł112.800
Min: 1 / Mult: 1
-
ITE
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
2401020

RoHS

Each
1+
zł37.300
5+
zł27.300
10+
zł23.800
50+
zł21.140
100+
zł20.720
Min: 1 / Mult: 1
-
ITE
1 Output
1W
5VDC
200mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
24mm
19mm
25mm
VTX-214-001 Series
2401040

RoHS

Each
1+
zł55.110
5+
zł40.300
10+
zł35.150
50+
zł31.190
100+
zł30.550
Min: 1 / Mult: 1
-
ITE
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2815481

RoHS

Each
1+
zł31.650
5+
zł30.680
10+
zł23.040
20+
zł22.700
50+
zł22.320
Min: 1 / Mult: 1
-
ITE
1 Output
2W
5VDC
400mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815516

RoHS

Each
1+
zł79.460
5+
zł76.930
10+
zł74.530
20+
zł73.050
Min: 1 / Mult: 1
-
ITE
1 Output
45W
24VDC
1.9A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
52mm
29.5mm
87mm
IRM-45 Series
2815493

RoHS

Each
1+
zł40.810
5+
zł39.580
10+
zł38.360
20+
zł37.180
50+
zł35.950
Min: 1 / Mult: 1
-
ITE
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
21.5mm
45.7mm
IRM-05 Series
2815483

RoHS

Each
1+
zł33.170
5+
zł32.160
10+
zł28.860
20+
zł28.440
50+
zł27.980
Min: 1 / Mult: 1
-
ITE
1 Output
3W
12VDC
250mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815474

RoHS

Each
1+
zł29.790
5+
zł28.910
10+
zł27.090
20+
zł26.670
50+
zł26.210
Min: 1 / Mult: 1
-
ITE
1 Output
1W
3.3VDC
300mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815498

RoHS

Each
1+
zł45.320
5+
zł43.850
10+
zł42.540
20+
zł41.100
50+
zł39.670
Min: 1 / Mult: 1
-
ITE
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
21.5mm
25.4mm
45.7mm
IRM-10 Series
2815494

RoHS

Each
1+
zł45.320
5+
zł43.930
10+
zł42.580
20+
zł41.190
50+
zł39.790
Min: 1 / Mult: 1
-
ITE
1 Output
10.2W
12VDC
850mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
21.5mm
25.4mm
45.7mm
IRM-10 Series
2815475

RoHS

Each
1+
zł30.130
5+
zł29.240
10+
zł27.350
20+
zł26.000
50+
zł24.860
Min: 1 / Mult: 1
-
ITE
1 Output
1W
5VDC
200mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
26-50 of 1903 items
of 77 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account