AC / DC Enclosed Power Supplies:

3,464 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Output Current - Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2816053

RoHS

Each
1+
zł235.730
5+
zł224.500
10+
zł219.820
Min: 1 / Mult: 1
ITE
-
1Outputs
300W
-
7.5VDC
40A
-
-
-
-
-
88V
-
264V
88V AC to 264V AC
Adjustable, Fixed
RSP-320 Series
2815944

RoHS

Each
1+
zł574.050
5+
zł556.830
10+
zł539.610
Min: 1 / Mult: 1
ITE
-
1Outputs
241.2W
-
36VDC
6.7A
-
-
-
-
-
90V
-
305V
90V AC to 305V AC
Adjustable, Fixed
HEP-240 Series
3002830

RoHS

Each
1+
zł518.600
5+
zł504.120
10+
zł490.580
Min: 1 / Mult: 1
Medical
-
1Outputs
403.2W
-
48VDC
8.4A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RPS-400 Series
3050717

RoHS

Each
1+
zł1,236.970
5+
zł1,212.240
10+
zł1,187.510
50+
zł1,162.740
100+
zł1,138.010
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
500W
-
24VDC
16.67A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Fixed
PBR500 Series
2929667

RoHS

Each
1+
zł288.900
10+
zł269.450
25+
zł262.100
50+
zł256.660
100+
zł251.300
Min: 1 / Mult: 1
Medical
-
1Outputs
65W
-
5VDC
10A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
2816029

RoHS

Each
1+
zł167.410
5+
zł159.390
10+
zł156.100
20+
zł152.980
Min: 1 / Mult: 1
ITE
-
1Outputs
99W
-
3.3VDC
30A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
RSP-150 Series
2984786

RoHS

Each
1+
zł1,206.290
Min: 1 / Mult: 1
Medical
-
1Outputs
1kW
-
24VDC
41.66A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
ABE1000 Series
3002762

RoHS

Each
1+
zł2,097.850
Min: 1 / Mult: 1
ITE
-
1Outputs
1.593kW
-
27VDC
59A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-1600 Series
3002741

RoHS

Each
1+
zł585.820
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
336W
-
4.2VDC
80A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-500 Series
2815979

RoHS

Each
1+
zł125.800
5+
zł119.510
10+
zł113.220
20+
zł110.940
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
150W
-
15VDC
10A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
LRS-150F Series
2991475

RoHS

Each
1+
zł163.820
10+
zł152.810
25+
zł148.630
50+
zł145.510
100+
zł142.510
Min: 1 / Mult: 1
ITE, Household & Medical
-
1Outputs
15W
-
12VDC
1.25A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Fixed
TPP 15-J Series
2815960

RoHS

Each
1+
zł1,348.800
Min: 1 / Mult: 1
ITE
-
1Outputs
600W
-
24VDC
25A
-
-
-
-
-
90V
-
305V
90V AC to 305V AC
Adjustable, Fixed
HEP-600 Series
2984788

RoHS

Each
1+
zł1,417.330
Min: 1 / Mult: 1
Medical
-
1Outputs
1kW
-
12VDC
41.67A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
MBE1000 Series
3002802

RoHS

Each
1+
zł294.220
5+
zł280.210
10+
zł274.380
Min: 1 / Mult: 1
ITE
-
1Outputs
200W
-
27VDC
7.4A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RPS-300 Series
2815933

RoHS

Each
1+
zł423.140
5+
zł410.440
10+
zł397.740
Min: 1 / Mult: 1
ITE
-
1Outputs
153.6W
-
48VDC
3.2A
-
-
-
-
-
90V
-
305V
90V AC to 305V AC
Adjustable, Fixed
HEP-150 Series
2991479

RoHS

Each
1+
zł163.820
10+
zł152.810
25+
zł148.630
50+
zł145.510
100+
zł142.510
Min: 1 / Mult: 1
ITE, Household & Medical
-
1Outputs
15W
-
15VDC
1A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Fixed
TPP 15-J Series
3002729

RoHS

Each
1+
zł401.530
5+
zł389.510
10+
zł377.440
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
350.4W
-
48VDC
7.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-350 Series
2929675

RoHS

Each
1+
zł386.090
10+
zł360.090
25+
zł350.260
50+
zł342.960
100+
zł335.830
Min: 1 / Mult: 1
Medical
-
2Outputs
65W
-
24VDC
2.71A
5VDC
8A
-
-
-
85V
-
264V
85V to 264V
Fixed
TPP 65 Series
3002794

RoHS

Each
1+
zł828.090
Min: 1 / Mult: 1
ITE
-
1Outputs
500W
-
5VDC
100A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-750 Series
2886048

RoHS

Each
1+
zł352.120
5+
zł335.910
10+
zł319.670
Min: 1 / Mult: 1
ITE
-
1Outputs
120W
-
12VDC
10A
-
-
-
-
-
85V
-
265V
85V AC to 265V AC
Adjustable, Fixed
CUS200LD Series
3106709

RoHS

Each
1+
zł1,331.830
5+
zł1,291.870
10+
zł1,251.910
50+
zł1,198.650
100+
zł1,118.720
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
650W
-
24VDC
27.09A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Fixed
PBR650 Series
3002761

RoHS

Each
1+
zł2,097.760
Min: 1 / Mult: 1
ITE
-
1Outputs
1.608kW
-
24VDC
67A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-1600 Series
3106711

RoHS

Each
1+
zł1,331.830
5+
zł1,291.870
10+
zł1,251.910
50+
zł1,198.650
100+
zł1,118.720
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
650W
-
48VDC
13.55A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Fixed
PBR650 Series
3003178

RoHS

Each
1+
zł1,790.340
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
1.2kW
-
48VDC
25A
-
-
-
-
-
90V
-
264V
90V AC to 264V AC
Adjustable, Fixed
QS Series
2816020

RoHS

Each
1+
zł204.210
5+
zł193.990
10+
zł183.820
20+
zł180.150
Min: 1 / Mult: 1
ITE
-
1Outputs
66W
-
3.3VDC
20A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
RSP-100 Series
1651-1675 of 3464 items
of 139 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account