0
0 Itemszł0.00
ex VAT
ex VAT

Isolated Surface Mount DC / DC Converters:

3,953 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635248

RoHS

Each
1+
zł23.000
10+
zł21.350
25+
zł20.890
50+
zł20.550
100+
zł20.210
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
5V
Fixed
Surface Mount Device
8mm
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
2813000

RoHS

Each
1+
zł65.490
Min: 1 / Mult: 1
ITE
-
-
-
4:1
1W
-
1 Output
-
24V
-
45mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
12V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
3123105

RoHS

Date/Lot Code

Each
1+
zł56.550
5+
zł56.510
10+
zł56.460
Min: 1 / Mult: 1
Industrial
4.5V
Module
5.5V
-
2W
SOP
1 Output
28Pins
7V
286mA
285mA
-
7V
-
-
-
-
-
800kHz
Unregulated
85°C
-
1kV
5V
Fixed
-
7.6mm
2.65mm
18.1mm
4.5V
5.5V
DCP02 Series
2813043

RoHS

Each
1+
zł107.150
10+
zł93.770
25+
zł91.910
50+
zł90.010
100+
zł88.160
Min: 1 / Mult: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
48V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
3795793

RoHS

Each
1+
zł47.940
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
2:1
2W
-
1 Output
-
9V
-
222mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
12V
Fixed
-
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2
4026703

Date/Lot Code

Each
1+
zł143.140
10+
zł121.330
25+
zł115.880
168+
zł98.870
336+
zł96.890
Min: 1 / Mult: 1
Industrial
3V
BGA-38, Micro Module
40V
-
-
BGA
1 Output
38Pins
-
450mA
-
-
-
-
-
2.5V
-
24V
-
Regulated
125°C
Isolated Flyback
2kV
-
Adjustable
-
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4051218

RoHS

Date/Lot Code

Each
1+
zł51.610
5+
zł50.680
10+
zł49.710
20+
zł47.810
50+
zł45.870
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
4:1
1.5W
-
2 Output
-
15V
-
50mA
-
-
-15V
-
-
-50mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4175964

RoHS

Each
1+
zł54.230
10+
zł42.200
25+
zł41.270
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
-
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4155288

RoHS

Each
1+
zł82.120
Min: 1 / Mult: 1
-
-
Surface Mount DIP
-
4:1
3W
-
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
12V
Fixed
-
9.1mm
10.2mm
13.2mm
4.5V
18V
R3M Series
4026700

RoHS

Date/Lot Code

Each
1+
zł72.580
10+
zł71.400
25+
zł69.930
Min: 1 / Mult: 1
Industrial
3.1V
BGA-38, Micro Module
31V
-
-
BGA
1 Output
38Pins
-
440mA
-
-
-
-
-
2.5V
-
12V
-
Regulated
125°C
Isolated Flyback
2kV
-
Adjustable
-
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4051202

RoHS

Date/Lot Code

Each
1+
zł51.610
5+
zł50.680
10+
zł49.710
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
4:1
1.56W
-
2 Output
-
12V
-
65mA
-
-
-12V
-
-
-65mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
-
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4051192

RoHS

Date/Lot Code

Each
1+
zł49.710
5+
zł48.700
10+
zł47.730
20+
zł46.720
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
4:1
1.5W
-
2 Output
-
15V
-
50mA
-
-
-15V
-
-
-50mA
-
-
Regulated
-
-
1.5kV
12V
Fixed
-
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4051209

RoHS

Date/Lot Code

Each
1+
zł51.610
5+
zł50.680
10+
zł49.710
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
4:1
1.5W
-
1 Output
-
5V
-
300mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4063585

RoHS

Each
1+
zł48.020
5+
zł47.050
10+
zł46.080
20+
zł45.150
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
-
3W
-
2 Output
-
15V
-
100mA
-
-
-15V
-
-
-100mA
-
-
Regulated
-
-
2kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4155274

RoHS

Each
1+
zł88.410
5+
zł85.160
Min: 1 / Mult: 1
-
-
Surface Mount DIP
-
4:1
1W
-
2 Output
-
12V
-
45mA
-
-
-12V
-
-
-45mA
-
-
Regulated
-
-
1.6kV
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
3595206

RoHS

Each
1+
zł69.380
5+
zł52.450
10+
zł50.470
20+
zł48.490
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
2.5W
-
1 Output
-
3.3V
-
758mA
-
-
-
-
-
-
-
-
-
-
-
1.5kV
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP3-M Series
3890249

RoHS

Each
1+
zł13.880
5+
zł13.500
10+
zł13.170
50+
zł12.790
100+
zł12.530
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
9V
-
56mA
-
-
-9V
-
-
56mA
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
IAS Series
3890251

RoHS

Each
1+
zł11.820
5+
zł11.560
10+
zł11.350
50+
zł11.100
100+
zł10.890
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
15V
-
34mA
-
-
-15V
-
-
34mA
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
IAS Series
3873695

RoHS

Each
1+
zł44.480
5+
zł36.290
10+
zł33.630
20+
zł30.470
50+
zł27.300
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
1:1
2W
-
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
Unregulated
-
-
3kV
24V
Fixed
-
11.4mm
7.25mm
13.2mm
21.6V
26.4V
PESE2-M Series
3890266

RoHS

Each
1+
zł12.700
5+
zł12.580
10+
zł12.450
50+
zł12.320
100+
zł12.070
Min: 1 / Mult: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
24V
Fixed
-
8.5mm
7.25mm
13.2mm
21.6V
26.4V
IES01 Series
1021599

RoHS

Each
1+
zł31.950
5+
zł31.780
10+
zł31.520
20+
zł31.020
50+
zł30.470
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1007061

RoHS

Each
1+
zł98.280
10+
zł86.470
25+
zł84.610
50+
zł83.220
100+
zł81.870
Min: 1 / Mult: 1
ITE
-
-
-
2:1
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1635261

RoHS

Each
1+
zł30.510
10+
zł27.980
25+
zł27.390
50+
zł26.970
100+
zł26.500
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
8mm
6.7mm
13.7mm
21.6V
26.4V
TES 1 Series
1021601

RoHS

Date/Lot Code

Each
1+
zł31.020
5+
zł30.850
10+
zł30.600
20+
zł30.090
50+
zł29.580
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
12V
-
83mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1205072

RoHS

Each
1+
zł34.690
10+
zł32.920
25+
zł32.200
50+
zł31.690
100+
zł31.190
Min: 1 / Mult: 1
ITE
-
-
-
1:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1-25 of 3953 items
of 159 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account