Isolated Chassis Mount DC / DC Converters:
932 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Poland. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł2,517.190 10+ zł2,257.110 25+ zł1,868.950 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ zł368.660 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 202W | - | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ zł551.850 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ zł265.520 5+ zł233.030 10+ zł227.040 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ zł819.060 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 499.2W | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ zł326.800 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ zł345.030 5+ zł294.720 10+ zł288.820 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ zł82.920 5+ zł80.900 10+ zł78.700 20+ zł74.230 50+ zł69.760 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ zł391.360 5+ zł334.310 10+ zł327.640 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ zł407.570 5+ zł348.150 10+ zł341.190 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ zł204.920 5+ zł181.080 10+ zł162.220 20+ zł158.970 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ zł77.990 5+ zł74.230 10+ zł70.220 20+ zł66.840 50+ zł63.430 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ zł80.520 5+ zł78.530 10+ zł76.510 20+ zł74.990 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ zł250.250 5+ zł221.170 10+ zł198.130 20+ zł194.160 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ zł734.530 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ zł471.880 5+ zł403.050 10+ zł394.990 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ zł421.960 5+ zł360.430 10+ zł353.210 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ zł340.130 10+ zł322.110 25+ zł315.190 50+ zł310.090 100+ zł305.020 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ zł258.100 10+ zł244.460 25+ zł239.190 50+ zł235.310 100+ zł231.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ zł289.580 10+ zł274.260 25+ zł268.350 50+ zł264.000 100+ zł259.700 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ zł505.050 10+ zł469.940 25+ zł459.850 50+ zł452.380 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ zł169.860 5+ zł164.790 10+ zł159.640 20+ zł156.440 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ zł165.340 5+ zł159.180 10+ zł156.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ zł189.310 5+ zł183.650 10+ zł178.000 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ zł221.970 5+ zł215.350 10+ zł208.680 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series |