0
0 Itemszł0.00
ex VAT
ex VAT

Isolated Chassis Mount DC / DC Converters:

935 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Poland. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2816126

RoHS

Each
1+
zł223.410
5+
zł216.700
10+
zł209.990
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816199

RoHS

Each
1+
zł785.550
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
48V
10.5A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816139

RoHS

Each
1+
zł165.340
5+
zł159.180
10+
zł156.600
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
102W
-
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816198

RoHS

Each
1+
zł785.550
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
24V
21A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816063

RoHS

Each
1+
zł294.220
5+
zł285.400
10+
zł276.580
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
-
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816158

RoHS

Each
1+
zł62.370
5+
zł59.380
10+
zł56.210
20+
zł53.430
50+
zł50.640
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

RoHS

Each
1+
zł165.930
5+
zł159.770
10+
zł157.200
20+
zł154.070
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816137

RoHS

Each
1+
zł1,435.940
Min: 1 / Mult: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816118

RoHS

Each
1+
zł167.910
5+
zł162.890
10+
zł157.830
20+
zł154.660
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816115

RoHS

Each
1+
zł189.310
5+
zł183.650
10+
zł178.000
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
zł221.970
5+
zł215.350
10+
zł208.680
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816099

RoHS

Each
1+
zł581.010
Min: 1 / Mult: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
24V
12.5A
-
-
-
4kV
110V
Panel
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816123

RoHS

Each
1+
zł190.620
5+
zł184.880
10+
zł179.180
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816110

RoHS

Each
1+
zł169.860
5+
zł164.790
10+
zł159.640
20+
zł156.440
Min: 1 / Mult: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
3248190

RoHS

Each
1+
zł158.840
5+
zł154.030
10+
zł149.300
50+
zł142.970
100+
zł133.390
Min: 1 / Mult: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3595027

RoHS

Each
1+
zł228.600
5+
zł191.930
10+
zł171.920
20+
zł168.500
Min: 1 / Mult: 1
ITE
Module
4:1
-
20W
-
2 Output
12V
834mA
-12V
834mA
Regulated
1.5kV
24V
-
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
1772241

RoHS

Each
1+
zł939.160
10+
zł862.740
25+
zł844.250
50+
zł697.360
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772240

RoHS

Each
1+
zł915.280
10+
zł840.840
25+
zł822.770
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
15V
10A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183903

RoHS

Each
1+
zł227.880
5+
zł201.420
10+
zł180.410
20+
zł176.820
Min: 1 / Mult: 1
ITE
-
2:1
13.5V
40W
3A
1 Output
13.5V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
-
1183943

RoHS

Each
1+
zł421.960
5+
zł360.430
10+
zł353.210
Min: 1 / Mult: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
3A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1772239

RoHS

Each
1+
zł911.820
10+
zł837.630
25+
zł819.650
50+
zł677.060
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183946

RoHS

Each
1+
zł706.720
Min: 1 / Mult: 1
ITE
-
2:1
-
276W
-
1 Output
13.8V
20A
-
-
Regulated
-
-
Panel
Fixed
102mm
63mm
203mm
20V
30V
9970 Series
1772243

RoHS

Each
1+
zł915.280
10+
zł840.840
25+
zł822.770
50+
zł679.630
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
48V
3.2A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1299026

RoHS

Each
1+
zł80.520
5+
zł78.530
10+
zł76.510
20+
zł72.460
50+
zł68.360
Min: 1 / Mult: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
2579438

RoHS

Each
1+
zł258.100
10+
zł244.460
25+
zł239.190
50+
zł235.310
100+
zł231.470
Min: 1 / Mult: 1
ITE
Module
4:1
-
20W
-
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
26-50 of 935 items
of 38 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account