ex VAT

Isolated Through Hole DC / DC Converters:

10,057 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3911038

RoHS

Each
1+
zł107.230
5+
zł96.510
10+
zł95.080
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911053

RoHS

Each
1+
zł137.830
5+
zł136.770
10+
zł135.670
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911035

RoHS

Each
1+
zł86.470
5+
zł85.830
10+
zł85.200
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911059

RoHS

Each
1+
zł141.960
5+
zł140.860
10+
zł139.770
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
2 Output
-
15V
335mA
-
-
-
-
-15V
-
-
335mA
-
Regulated
-
3kV
-
110V
Fixed
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911078

RoHS

Each
1+
zł183.990
5+
zł182.560
10+
zł181.080
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
833mA
-
-
-
-
-12V
-
-
833mA
-
Regulated
-
3kV
-
110V
Fixed
-
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911051

RoHS

Each
1+
zł136.640
5+
zł132.630
10+
zł128.580
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
2 Output
-
12V
417mA
-
-
-
-
-12V
-
-
417mA
-
Regulated
-
3kV
-
48V
Fixed
-
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911064

RoHS

Each
1+
zł209.990
5+
zł188.970
10+
zł186.060
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
12V
833mA
-
-
-
-
-12V
-
-
833mA
-
Regulated
-
3kV
-
24V
Fixed
-
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911031

RoHS

Each
1+
zł78.450
5+
zł77.860
10+
zł77.270
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911067

RoHS

Each
1+
zł197.370
5+
zł177.620
10+
zł172.090
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3790246

RoHS

Each
1+
zł331.520
Min: 1 / Mult: 1
-
-
Quarter Brick
2.5:1
-
75W
-
1 Output
-
5V
15A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
300V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3911069

RoHS

Each
1+
zł164.620
5+
zł161.330
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911052

RoHS

Each
1+
zł138.540
5+
zł137.450
10+
zł136.350
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
2 Output
-
15V
335mA
-
-
-
-
-15V
-
-
335mA
-
Regulated
-
3kV
-
48V
Fixed
-
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911048

RoHS

Each
1+
zł157.280
5+
zł141.540
10+
zł139.300
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911036

RoHS

Each
1+
zł86.210
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911079

RoHS

Each
1+
zł183.990
5+
zł182.560
10+
zł181.080
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
2 Output
-
15V
667mA
-
-
-
-
-15V
-
-
667mA
-
Regulated
-
3kV
-
110V
Fixed
-
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911071

RoHS

Each
1+
zł164.620
5+
zł161.330
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
2729598

RoHS

Each
1+
zł96.220
5+
zł93.300
10+
zł90.390
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed, Adjustable
Through Hole
25.4mm
10.4mm
40.6mm
18V
75V
JTD15 Series
2829723

RoHS

Each
1+
zł43.470
5+
zł41.690
10+
zł39.880
Min: 1 / Mult: 1
Gate Drive
-
SIP
1:1
-
2W
-
2 Output
-
15V
66mA
-
-
-
-
-9V
-
-
110mA
-
Unregulated
-
5.2kV
-
5V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
3649991

RoHS

Each
1+
zł169.520
5+
zł166.140
Min: 1 / Mult: 1
Railway
-
DIP
4:1
-
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
24V
Fixed, Adjustable
-
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3261945

RoHS

Date/Lot Code

Each
1+
zł90.600
5+
zł89.210
10+
zł87.820
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
-
-
-
-
-
-
500V
-
24V
Fixed, Adjustable
-
35.56mm
8.5mm
22.6mm
18V
36V
CC-E Series
3534454

RoHS

Each
1+
zł90.600
Min: 1 / Mult: 1
Medical
-
DIP
2:1
-
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
-
-
-
-
-
-
12V
Fixed
-
25.4mm
12mm
50.8mm
9V
18V
MDS15 Series
3649999

RoHS

Each
1+
zł181.840
5+
zł178.210
Min: 1 / Mult: 1
Railway
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
Fixed, Adjustable
-
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
1637970

RoHS

Each
1+
zł262.150
5+
zł256.910
10+
zł251.680
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
2 Output
-
12V
1.25A
-
-
-
-
-12V
-
-
1.25A
-
-
-
1.5kV
-
48V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
1337128

RoHS

Each
1+
zł127.990
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2848997

RoHS

Each
1+
zł114.150
5+
zł111.870
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
26-50 of 10057 items
of 403 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account