9 Product Results Found for "Automotive"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at Farnell Poland. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Recom Power & Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125165 RoHS | Each | 1+ zł126.180 5+ zł123.520 10+ zł120.140 50+ zł118.120 100+ zł113.050 | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 75.6W | 2.5V | 12.6V | 6A | - | 7V | 36V | 9mm | 37.97mm | 22.1mm | - | ||||
Each | 1+ zł39.880 5+ zł36.040 10+ zł34.940 20+ zł33.840 50+ zł32.710 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ zł39.880 5+ zł36.040 10+ zł34.940 20+ zł33.840 50+ zł32.710 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ zł30.600 5+ zł29.710 10+ zł27.430 20+ zł25.240 50+ zł24.520 | Min: 1 / Mult: 1 | - | Module | 45W | 800mV | 30V | 1.5A | Adjustable | 4V | 36V | 1.6mm | 3mm | 5mm | RPX-1.5Q Series | |||||
Each | 1+ zł25.620 5+ zł22.580 10+ zł21.900 20+ zł21.230 50+ zł20.510 | Min: 1 / Mult: 1 | - | Module | 17W | 800mV | 34V | 500mA | Adjustable | 4V | 36V | 1.6mm | 3mm | 5mm | RPX-0.5Q Series | |||||
Each | 1+ zł42.920 5+ zł38.990 10+ zł37.810 20+ zł36.590 50+ zł35.360 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
Each | 1+ zł48.190 5+ zł44.230 10+ zł42.880 20+ zł41.520 50+ zł40.130 | Min: 1 / Mult: 1 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ zł44.180 5+ zł40.170 10+ zł38.950 20+ zł37.730 50+ zł36.420 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
2323483 RoHS | TEXAS INSTRUMENTS | Each | 1+ zł94.990 5+ zł94.260 10+ zł90.590 50+ zł87.680 100+ zł78.920 | Min: 1 / Mult: 1 | ITE | DIP | 90W | 11.85V | 22V | 6A | Adjustable | 15V | 36V | 9mm | 37.97mm | 22.1mm | - |