PCB Receptacles:
32,535 Products FoundFind a huge range of PCB Receptacles at Farnell Poland. We stock a large selection of PCB Receptacles, including new and most popular products from the world's top manufacturers including: Samtec, Fischer Elektronik, Molex, Harwin & Te Connectivity / Partner Stock
View
Buyer
Engineer
Manufacturer
Connector Systems
IDC Connector Type
Pitch Spacing
Contact Gender
No. of Rows
Gender
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł18.310 10+ zł14.470 100+ zł13.630 250+ zł12.790 500+ zł9.750 | Min: 1 / Mult: 1 | Board-to-Board | - | 0.8mm | - | 2Rows | - | 40Contacts | - | Surface Mount | Surface Mount | WR-BTB | - | Copper Alloy | Gold Plated Contacts | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ zł1.210 1500+ zł1.110 | Min: 500 / Mult: 500 | Board-to-Board | - | 2.54mm | - | 1Rows | - | 6Contacts | - | Surface Mount | Surface Mount | - | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 900+ zł1.070 2700+ zł0.980 | Min: 900 / Mult: 900 | Board-to-Board | - | 2.54mm | - | 1Rows | - | 6Contacts | - | Surface Mount Right Angle | Surface Mount Right Angle | - | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ zł3.620 10+ zł2.730 | Min: 1 / Mult: 1 | Board-to-Board | - | 2.54mm | - | 1Rows | - | 5Contacts | - | - | Through Hole Mount | ESW | - | Phosphor Bronze | Tin Plated Contacts | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł23.340 10+ zł17.680 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | - | 1.27mm | - | 2Rows | - | 20Contacts | - | - | Surface Mount | - | - | Beryllium Copper | Gold Plated Contacts | |||||
Each | 1+ zł19.790 10+ zł16.330 | Min: 1 / Mult: 1 | Board-to-Board | - | 1.27mm | - | 2Rows | - | 44Contacts | - | - | Surface Mount | CLP | - | Phosphor Bronze | Gold Plated Contacts | |||||
3559195 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł22.490 10+ zł19.120 100+ zł16.250 250+ zł14.940 500+ zł14.900 | Min: 1 / Mult: 1 | Board-to-Board | - | 1mm | - | 2Rows | - | 32Contacts | - | - | Surface Mount Straight | FCI Minitek MicroSpeed | - | Bronze | Gold over Palladium Nickel Plated Contacts | |||
Each | 1+ zł10.970 10+ zł9.030 100+ zł7.600 | Min: 1 / Mult: 1 | Wire-to-Board | - | 2.54mm | - | 2Rows | - | 8Contacts | - | - | Press-Fit | PHF | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ zł10.000 10+ zł8.990 100+ zł7.550 250+ zł6.960 500+ zł5.530 | Min: 1 / Mult: 1 | Board-to-Board | - | 1.27mm | - | 2Rows | - | 6Contacts | - | - | Surface Mount Right Angle | CLP | - | Phosphor Bronze | Gold Plated Contacts | |||||
3398620 RoHS | Each | 1+ zł493.740 | Min: 1 / Mult: 1 | Board-to-Board | - | 2.54mm | - | 4Rows | - | 200Contacts | - | - | Through Hole Mount Right Angle | HDI | - | Copper Alloy | Gold Plated Contacts | ||||
Each | 1+ zł11.230 10+ zł9.920 100+ zł9.710 | Min: 1 / Mult: 1 | Board-to-Board | - | 2.54mm | - | 2Rows | - | 10Contacts | - | - | Through Hole Mount Right Angle | IPS1 | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ zł7.510 10+ zł5.360 100+ zł4.560 500+ zł3.720 1000+ zł3.080 | Min: 1 / Mult: 1 | Board-to-Board | - | 2.54mm | - | 2Rows | - | 6Contacts | - | - | Through Hole Mount | SLW | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ zł8.060 10+ zł7.010 | Min: 1 / Mult: 1 | Board-to-Board | - | 2mm | - | 2Rows | - | 12Contacts | - | - | Surface Mount | Tiger Claw CLT | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ zł18.060 10+ zł14.090 100+ zł12.530 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | - | 1.27mm | - | 2Rows | - | 30Contacts | - | - | Through Hole Mount | Tiger Eye SFM | - | Beryllium Copper | Gold Plated Contacts | |||||
Each | 1+ zł22.030 10+ zł16.840 100+ zł16.670 250+ zł15.020 500+ zł13.340 | Min: 1 / Mult: 1 | Power, Board-to-Board | - | 5mm | - | 1Rows | - | 4Contacts | - | - | - | MPT | - | Copper Alloy | Gold Plated Contacts | |||||
Each | 1+ zł9.580 10+ zł7.470 100+ zł5.910 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | - | 2mm | - | 2Rows | - | 14Contacts | - | - | Through Hole Mount | Tiger Buy SQW | - | Phosphor Bronze | Gold Plated Contacts | |||||
3862742 RoHS | Each | 1+ zł3.640 10+ zł2.550 50+ zł2.250 100+ zł1.950 500+ zł1.920 More Pricing... | Min: 1 / Mult: 1 | Signal, Wire-to-Board | - | 1.5mm | - | 1Rows | - | 10Contacts | - | - | Through Hole Mount | CLIK-Mate 503159 Series | - | Copper Alloy | Tin Plated Contacts | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1200+ zł1.990 | Min: 1200 / Mult: 1200 | Signal, Wire-to-Board | - | 1.25mm | - | 1Rows | - | 2Contacts | - | - | Surface Mount Right Angle | CLIK-Mate 502386 Series | - | Copper Alloy | Gold Plated Contacts | |||||
Each | 1+ zł14.600 10+ zł12.580 100+ zł11.180 250+ zł10.210 500+ zł10.000 | Min: 1 / Mult: 1 | Board-to-Board | - | 1mm | - | 2Rows | - | 18Contacts | - | - | Surface Mount Straight | Ampmodu Small Centerline | - | Copper Alloy | Gold Flash Plated Contacts | |||||
Each | 26+ zł12.830 | Min: 26 / Mult: 26 | Board-to-Board, Wire-to-Board | - | 2mm | - | 2Rows | - | 6Contacts | - | - | Through Hole Mount | Datamate L-Tek M80 | - | Beryllium Copper | Gold Plated Contacts | |||||
SAMTEC | Each | 100+ zł0.570 | Min: 100 / Mult: 100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 650+ zł2.550 1950+ zł2.540 | Min: 650 / Mult: 650 | Wire-to-Board | - | 2mm | - | 1Rows | - | 14Contacts | - | - | Through Hole Mount | CLIK-Mate 502443 Series | - | Copper Alloy | Tin Plated Contacts | |||||
Each | 1+ zł10.970 10+ zł7.470 100+ zł7.050 250+ zł6.580 | Min: 1 / Mult: 1 | Board-to-Board, Signal | - | 2.54mm | - | 1Rows | - | 20Contacts | - | - | Through Hole Straight | KK 254 4455 Series | - | Brass | Gold Plated Contacts | |||||
Each | 1+ zł7.010 10+ zł5.990 100+ zł5.780 250+ zł5.530 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | - | 2mm | - | 2Rows | - | 12Contacts | - | - | Through Hole Mount | Tiger Buy SQW | - | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ zł4.390 50+ zł3.340 100+ zł2.700 250+ zł2.500 500+ zł2.300 | Min: 10 / Mult: 10 | Board-to-Board | - | 2.54mm | - | 1Rows | - | 4Contacts | - | - | Through Hole Mount | SSW | - | Phosphor Bronze | Gold Flash Plated Contacts |