Loxon 19439 Series Quick Disconnect Crimp Terminals:
6 Products FoundFind a huge range of Loxon 19439 Series Quick Disconnect Crimp Terminals at Farnell Poland. We stock a wide range of Quick Disconnect Crimp Terminals, such as FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals from the worlds top manufacturers including: Molex
View
Buyer
Engineer
Manufacturer
Product Range
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Insulator Material
Terminal Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4242690 RoHS | Each | 1+ zł1.160 10+ zł0.940 50+ zł0.820 100+ zł0.810 500+ zł0.780 More Pricing... | Min: 1 / Mult: 1 | Loxon 19439 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 12AWG | 10AWG | Uninsulated | Copper Alloy | ||||
4242687 RoHS | Each | 1+ zł1.690 10+ zł1.240 50+ zł1.030 100+ zł0.870 500+ zł0.730 More Pricing... | Min: 1 / Mult: 1 | Loxon 19439 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 20AWG | 18AWG | Uninsulated | Copper Alloy | ||||
4242688 RoHS | Each | 1+ zł1.800 10+ zł1.530 50+ zł1.300 100+ zł1.060 500+ zł0.950 More Pricing... | Min: 1 / Mult: 1 | Loxon 19439 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 16AWG | 14AWG | Uninsulated | Copper Alloy | ||||
4242689 RoHS | Each | 1+ zł1.690 10+ zł1.240 50+ zł1.030 100+ zł0.870 500+ zł0.740 More Pricing... | Min: 1 / Mult: 1 | Loxon 19439 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 16AWG | 14AWG | Uninsulated | Copper Alloy | ||||
4242686 RoHS | Each | 1+ zł1.130 10+ zł0.900 50+ zł0.780 100+ zł0.680 500+ zł0.610 More Pricing... | Min: 1 / Mult: 1 | Loxon 19439 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 20AWG | 18AWG | Uninsulated | Copper Alloy | ||||
4242691 RoHS | Each | 1+ zł2.310 10+ zł1.660 50+ zł1.330 100+ zł1.130 500+ zł0.950 More Pricing... | Min: 1 / Mult: 1 | Loxon 19439 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 12AWG | 10AWG | Uninsulated | Copper Alloy |