Card Edge Connectors:
2,708 Products FoundFind a huge range of Card Edge Connectors at Farnell Poland. We stock a large selection of Card Edge Connectors, including new and most popular products from the world's top manufacturers including: Samtec, Te Connectivity, Amphenol Communications Solutions, Te Connectivity / Partner Stock & Edac
View
Buyer
Engineer
Manufacturer
Mezzanine Connector Type
Card Edge Connector Type
Card Type
Card Thickness
No. of Contacts
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ zł38.570 10+ zł30.430 25+ zł27.600 100+ zł26.210 250+ zł25.490 More Pricing... | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 164 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
3791503 RoHS | AMP - TE CONNECTIVITY | Each | 1+ zł36.710 10+ zł35.150 25+ zł33.590 100+ zł32.030 250+ zł30.470 More Pricing... | Min: 1 / Mult: 1 | - | Dual Side | - | 1.78mm | - | - | 100 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
Each | 1+ zł18.360 10+ zł17.300 100+ zł16.200 250+ zł14.390 500+ zł12.110 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | 0.8mm | 60 Contacts | - | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ zł26.420 10+ zł21.690 100+ zł19.200 250+ zł17.180 500+ zł15.110 | Min: 1 / Mult: 1 | - | Single Side | - | 1.57mm | - | 1mm | 20 Contacts | - | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł15.320 5+ zł13.500 15+ zł11.650 40+ zł10.890 100+ zł9.410 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 64 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10061913 | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł11.770 5+ zł10.380 15+ zł8.990 40+ zł8.360 100+ zł6.920 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 36 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6), Glass Filled Body | FCI 10061913 | ||||
Each (Supplied on Full Reel) Full Reel | 40+ zł16.370 | Min: 40 / Mult: 40 | - | Dual Side | - | 1.57mm | - | - | 100 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ zł39.200 10+ zł33.000 100+ zł29.370 250+ zł26.460 500+ zł23.210 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 80 Contacts | - | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC6-RA | |||||
Each | 1+ zł16.630 10+ zł12.110 100+ zł11.140 250+ zł10.130 500+ zł9.160 | Min: 1 / Mult: 1 | - | Single Side | - | 1.02mm | - | - | 3 Contacts | - | Through Hole Mount | Straight | - | Solder | Beryllium Copper | - | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC Series | |||||
Each | 1+ zł49.040 10+ zł41.860 25+ zł30.470 100+ zł27.810 250+ zł26.630 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 64 Contacts | - | Through Hole Mount | Right Angle | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ zł20.260 10+ zł15.490 100+ zł13.170 250+ zł12.320 500+ zł11.770 More Pricing... | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 98 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | 87715 Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ zł25.400 7+ zł18.780 22+ zł16.290 60+ zł15.320 150+ zł15.020 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.6mm | - | - | 60 Contacts | - | PCB Mount | Straight | - | Surface Mount | Copper Alloy | - | 0.2µm Gold Plated Contacts | Nylon (Polyamide) Body | FunctionMAX FX27 | |||||
Each | 1+ zł27.560 10+ zł22.660 100+ zł20.050 250+ zł18.190 500+ zł16.330 | Min: 1 / Mult: 1 | - | Single Side | - | 1.57mm | - | - | 20 Contacts | - | Surface Mount | Right Angle | - | Solder | Beryllium Copper | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł46.340 10+ zł34.440 100+ zł28.570 250+ zł23.590 500+ zł23.130 More Pricing... | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 140 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each | 1+ zł57.140 10+ zł51.530 | Min: 1 / Mult: 1 | - | Single Side | - | 2.36mm | - | - | 40 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer), Glass Filled Body | SataLink SAL1 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Full Reel Packaging Options | 200+ zł6.880 600+ zł6.030 | Min: 200 / Mult: 200 | - | Dual Side | - | 1.57mm | - | - | 36 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6), Glass Filled Body | FCI 10061913 | ||||
Each | 1+ zł17.680 10+ zł15.400 100+ zł13.720 250+ zł12.320 500+ zł12.030 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3289662 RoHS | Each | 1+ zł25.110 10+ zł22.580 100+ zł19.620 250+ zł17.680 500+ zł15.950 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 98 Contacts | - | PCB Mount | Straight | - | Surface Mount | Copper Alloy | - | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI Express Connectors 2337939 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Full Reel Packaging Options | 200+ zł8.950 600+ zł8.650 | Min: 200 / Mult: 200 | - | Dual Side | - | 1.57mm | - | - | 64 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10061913 | ||||
Each | 1+ zł42.880 10+ zł36.550 25+ zł33.340 100+ zł29.200 250+ zł27.220 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 80 Contacts | - | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł34.310 10+ zł30.930 25+ zł28.990 100+ zł28.400 | Min: 1 / Mult: 1 | - | Dual Side | - | 2.36mm | - | - | 76 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | DDCE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ zł22.870 10+ zł19.670 25+ zł19.620 100+ zł19.580 250+ zł19.200 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 224 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ zł34.940 10+ zł31.350 100+ zł27.260 | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 230 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ zł35.790 10+ zł28.110 25+ zł28.060 100+ zł28.020 250+ zł26.670 More Pricing... | Min: 1 / Mult: 1 | - | Dual Side | - | 1.57mm | - | - | 168 Contacts | - | Straddle Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ zł68.320 10+ zł55.750 25+ zł51.400 100+ zł47.560 | Min: 1 / Mult: 1 | - | Dual Side | - | 2.36mm | - | - | 148 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | DDCE |