Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,164.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,164.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120418
Order Code2945514
Also Known AsMN21
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min100mA
For Use WithMultimeter, Power Analyser
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
AC current clamp for measuring alternating currents up to 240A with a multimeter or a power analyser.
- CAT III 600V or CAT IV 300V electrical safety
- IP40 casing protection rating
- Compact and ergonomic jaw
- Transformation ratio of 1000:1
- 600VRMS operating voltage
- Output via lead and isolated Ø 4mm male plugs
- Output protected against voltage surges
Applications
Test & Measurement
Contents
Clamp model, Operating manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
200A
For Use With
Multimeter, Power Analyser
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385