Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No3050818
Order Code3391169
Product RangeClarke International - Pressure Washer Detergents
Also Known AsGTIN UPC EAN: 5016086221357
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No3050818
Order Code3391169
Product RangeClarke International - Pressure Washer Detergents
Also Known AsGTIN UPC EAN: 5016086221357
Cleaner TypeSurface
Cleaner ApplicationsAutomotive
Dispensing MethodBottle
Volume5l
Weight-
Product RangeClarke International - Pressure Washer Detergents
Product Overview
- Suitable for cleaning all traffic grime off all vehicles
- Cleans engines and chassis when used through pressure washers and used as a hard surface cleaner
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Automotive
Volume
5l
Product Range
Clarke International - Pressure Washer Detergents
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2