Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-103KRC
Order Code4550273
Product Range1812PS Series
Technical Datasheet
492 In Stock
2,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł8.860 |
| 50+ | zł7.850 |
| 250+ | zł6.410 |
| 500+ | zł6.370 |
| 1000+ | zł6.290 |
| 2000+ | zł6.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł44.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-103KRC
Order Code4550273
Product Range1812PS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
1812PS Series
DC Resistance Max
0.17ohm
Product Length
5.87mm
Product Height
3.81mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.98mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability