Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-104KLC
Order Code2287104
Product Range1812PS Series
Also Known As1812PS-104KLB
Technical Datasheet
706 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł19.790 |
| 10+ | zł12.200 |
| 50+ | zł8.820 |
| 100+ | zł8.570 |
| 200+ | zł7.430 |
| 600+ | zł6.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł19.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-104KLC
Order Code2287104
Product Range1812PS Series
Also Known As1812PS-104KLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Product Range1812PS Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package-
DC Resistance Max1.32ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Alternatives for 1812PS-104KLC
3 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
1812PS Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.98mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
270mA
Power Inductor Case
1812 [4525 Metric]
DC Resistance Max
1.32ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000323
Product traceability