Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-102MRC
Order Code2407993
Product RangeLPS3010 Series
Also Known AsLPS3010-102MRB
Technical Datasheet
1,744 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.550 |
| 50+ | zł4.170 |
| 100+ | zł3.240 |
| 250+ | zł3.030 |
| 500+ | zł2.800 |
| 1000+ | zł2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-102MRC
Order Code2407993
Product RangeLPS3010 Series
Also Known AsLPS3010-102MRB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.6A
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
DC Resistance Max
0.085ohm
Product Length
2.95mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for LPS3010-102MRC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability