Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-471MRC
Order Code2407990
Product RangeLPS3010 Series
Also Known AsLPS3010-471MRB
Technical Datasheet
229 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.470 |
| 50+ | zł4.170 |
| 100+ | zł3.240 |
| 250+ | zł3.030 |
| 500+ | zł2.800 |
| 1000+ | zł2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-471MRC
Order Code2407990
Product RangeLPS3010 Series
Also Known AsLPS3010-471MRB
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeLPS3010 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
0.07ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LPS3010-471MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability