Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-332MRC
Order Code2408134
Product RangeLPS4414 Series
Also Known AsLPS4414-332MRB
Technical Datasheet
665 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.760 |
| 50+ | zł4.390 |
| 100+ | zł3.390 |
| 250+ | zł3.170 |
| 500+ | zł2.940 |
| 1000+ | zł2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-332MRC
Order Code2408134
Product RangeLPS4414 Series
Also Known AsLPS4414-332MRB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.9A
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
0.165ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089