Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-2-CLB
Order Code2458077RL
Product RangePWB Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-2-CLB
Order Code2458077RL
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:2
Bandwidth Range0.13MHz to 285MHz
Current Rating250mA
Insertion Loss0.3dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Impedance Ratio
1:2
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Bandwidth Range
0.13MHz to 285MHz
Insertion Loss
0.3dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027