Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł494.710 | 
| 3+ | zł466.480 | 
Price for:Each
Minimum: 1
Multiple: 1
zł494.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-000-004-64
Order Code4264907
Rack U Height10U
Enclosure MaterialSteel
Body ColourGrey
External Height - Metric450mm
External Width - Metric415mm
External Depth - Metric100mm
External Height - Imperial17.72"
External Width - Imperial16.34"
External Depth - Imperial3.94"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to be at the center of a home networking system, housing equipment and wiring terminations. Allows distribution of voice, data, ISDN, TV, video and CCTV around the home.
- Consists of two enclosed sections; one houses a 4-way power unit, the other is for incoming cables
 - Features a backplate that can be fitted with a TV Distribution Unit
 - Capable of holding 10x 1U panels
 - Discreet, lockable design
 - Wall mountable
 
Contents
Contents: Cabinet and power distribution unit
Technical Specifications
Rack U Height
10U
Body Colour
Grey
External Width - Metric
415mm
External Height - Imperial
17.72"
External Depth - Imperial
3.94"
Enclosure Material
Steel
External Height - Metric
450mm
External Depth - Metric
100mm
External Width - Imperial
16.34"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.545